Weidműller 1582110000 Connector Female Shrouded 5.00mm Pitch

MPN
1582110000
Brand
Weidmuller
Order Code
14-5789
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
150+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 600 in stock

Weidmüller SL 5.00/12/180B 4.5SN OR BX is a PCB connector (board connection), 320 V, 18 A, Pitch in mm: 5.00, Number of poles: 12, THT solder connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Colour Orange
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 unplugged
57 106 back-of-hand-safe plugged
Accessory Type PCB Connector
Angle PCB/contact 90° (upwards vertical)
Can be coded Yes
Certificate No. (CSA) 200039-1121690
Certificate No. (UR) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Color Orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 200
Connector model Fixed connector
Contact Material Copper Alloy
Contact surface tinned
Contact Type Pin
Current 15A
Depth 8.4mm
Depth (inches) 0.3307 inch
Flammability Rating UL94 V-0
GTIN (EAN) 4008190135232
Height 16.5mm
Height (inches) 0.6496 inch
Height of lowest version 12mm
Housing colour Orange
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (UR) UR
Insulating material PBT
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 2.165 "
L1 in mm 55.00mm
Layer structure of plug contact 1...3 µm Ni / 2...4 µm Sn
Layer structure of solder connection 1...3 µm Ni / 2...4 µm Sn
Length pin 4.5
Material insulation body Thermoplastic
Material of contact surface Tin
Maximum Operating Temperature 100°C
Min Operating Temperature -50°C
Minimum Operating Temperature -50°C
Modular spacing connections 5
Modular spacing contacts 5
Mount Through Hole
Mounting onto the PCB THT solder connection
Net weight 3.87g
Notes •Additional variants on request
Number of levels 1
Number of plug-in contact rows 1
Number of Poles 12
Number of Positions 12
Number of Positions Per Level 12
Number of Rows 1
Number of solder pins per pole 1
Operating Temperature -50 - 100
Operating temperature, max. 100°C
Orientation Vertical
Outgoing elbow 180°
Overvoltage category II
Packaging Bulk
Pin series quantity 1
Pitch in inches (P) 0.197 "
Pitch in mm (P) 5.00mm
Plugging force/pole, max. 10 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product Carbon Footprint Cradle to gate
Product data IEC: 400 V / 18 A
Product family OMNIMATE Signal - series
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 8 N
Rated current (Use group B / CSA) 15 A
Rated current (Use group B / UL 1059) 15 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated current In 15
Rated Surge Voltage 4
Rated voltage 320
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
Ratings IP20
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Series Omnimate SL
Solder eyelet hole diameter (D) 1.3mm
Solder pin dimensions d = 1.2 mm, Octagonal
Solder pin dimensions = d tolerance 0 / -0,03mm
Solder pin length (l) 4.5mm
Solder pin length tolerance +0.1 / -0.2mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Termination Solder
tested acc. to standard IEC 60664-1, IEC 61984
Type of banding Other
Type of connection Flexible PCB-connector
Type of electric connection THR connection
Type of fastening Solder
Type of PCB fastening Other
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, male header, Dovetails for
Voltage 300V
Volume resistance =5 mO
VPE height 38.00mm
VPE length 168.00mm
VPE width 119.00mm
Width 62mm
Width (inches) 2.4409 inch

Reviews

Be the first to submit a review

Trustpilot