Weidműller 1568301695 Cable Coding System 10-317mm 11.3mm

Image Representative of Range

Weidműller 1568301695 Cable Coding System 10-317mm 11.3mm

MPN
1568301695
Brand
Weidmuller
Order Code
13-9128
Country of Origin
Sweden
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3000+ £0.033
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3000
Available to back orderBack-order availability date - 12/11/2026

Weidmüller CLI M 2-4 GE/SW Ö CD is a Cable coding system, yellow, Conductor O.D.:10 - 317 mm, Upper-case letters, PVC, soft, without Cadmium, -30...80 °C. Halogen-free, low-pollutant markers for lines and cables. Attachment with cable ties.
Type Cable coding system
Colour Yellow
Material Plastic
Basic material PVC, soft, without Cadmium
Cable Diameter 10 - 317
Colour of printing black
Conductor cross-section, max. 500mm²
Conductor cross-section, min. 16mm²
Conductor O.D. 10 - 317mm
Conductor O.D., max. 317mm
Conductor O.D., min. 10mm
Core diameter 16 - 500
Cross-section for connected wire 16 - 500mm²
Depth 3mm
Depth (inches) 0.1181 inch
GTIN (EAN) 4032248450374
Halogen Yes
Height 4mm
Height (inches) 0.1575 inch
Imprint Letters
Length 4
Mounting method Other
Net weight 0.15g
Number of markers per combination 1 Reel = Conductor and cable markers
Number of markers per packaging unit Form of supply
Operating Temperature Range -30...80°C
Operating temperature range, max. 80°C
Operating temperature range, min. -30°C
Orientation of print horizontal
Printed characters Upper-case letters
Printing method hot-embossing
Qty. 500 items
REACH SVHC No SVHC above 0.1 wt%
Recommended industries Process, Machinery
ROHS Yes
RoHS Compliance Status Compliant without exemption
RoHS Version 2011/65/EU
Transparent false
Type of printing Standard
UL 94 flammability rating V-0
Width 11.3
Width (inches) 0.4449 inch
With label space false

Reviews

Be the first to submit a review

Trustpilot