Weidmüller 1568261511 CLI C Lead Marker PVC Yellow 4-10mm Printed

MPN
1568261511
Brand
Weidmuller
EAN-13
4008190051105
Order Code
08-2508
Country of Origin
Austria
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.40 £7.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Weidmüller product is a heat shrink label featuring an outside diameter range of 4 to 10 mm, suitable for cable processing and industrial labelling. It is ideal for EMC applications, offering a user-defined labelling solution for various industrial needs. Perfect for identifying cables and components in complex systems, ensuring clear organisation and management.
Type Ring
Colour Yellow
Material PVC
Basic material PVC, soft, without Cadmium
Body Material Polyvinyl
Cable Diameter 4 - 10
Colour of printing black
Colour-coded Yes
Conductor cross-section, max. 16mm²
Conductor cross-section, min. 2.5mm²
Conductor O.D. 4 - 10mm
Conductor O.D., max. 10mm
Conductor O.D., min. 4mm
Core diameter 2.5 - 16
Cross-section for connected wire 2.5 - 16mm²
Depth 8mm
Depth (inches) 0.315 inch
Dimensions (L x W x H) 8 x 7 x 4 mm
Flammability Rating UL94 V-0
GTIN (EAN) 4008190051105
Halogen Yes
Halogen-free Yes
Height 4mm
Height (inches) 0.1575 inch
Imprint 3
Industrial packaging Yes
Insulation cross-section, max. 10
Length 8mm
Max Cable Diameter 10mm
Maximum Operating Temperature 80°C
Maximum Temperature +80°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Misc Attribute Numbers
Mount Cable
Mounting method Other
Net weight 0.21g
Number of labels 250
Number of markers per combination 1 Reel = Conductor and cable markers
Number of markers per packaging unit Form of supply
Operating Temperature Range -30...80°C
Operating temperature range, max. 80°C
Operating temperature range, min. -30°C
Orientation of print horizontal
Outside diameter range 4 up to 10mm
Printed characters Numbers
Printing method hot-embossing
Qty. 250 items
REACH SVHC No SVHC above 0.1 wt%
Recommended industries Process, Machinery
ROHS Conform
RoHS Compliance Status Compliant without exemption
Series CableLine® CLI C
Size 4mm
Suitable for outside Ø (min.) 4mm
Transparent false
Type of printing Standard
UL 94 flammability rating V-0
Width 7mm
Width (inches) 0.2756 inch
Wire/Cable Diameter 10mm
With label space false

Reviews

Be the first to submit a review

Trustpilot