Weidmuller 1565240000-1 KLIPPON K01 Universal Aluminium Enclosure Silver

MPN
1565240000-1
Brand
Weidmuller
EAN-13
2050001403995
Order Code
13-4802
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 100,000,000 availableBack-order availability date - 02/12/2026

The Weidmüller KLIPPON K01 is a robust universal enclosure made from aluminium, finished in silver. It is designed to protect electrical and electronic components in various industrial environments. This enclosure is ideal for applications requiring durable and reliable housing solutions.
Type Universal enclosure
Material Aluminium
Enclosure Height 64mm
Enclosure Width 58mm
Colour Silver
Depth 34mm
Dimensions (W x H x D) 58 x 64 x 34 mm
IP Rating IP66, IP67, IP68
Misc Attribute 1 Unpainted, standard
Misc Attribute 2 KLIPPON K01

Reviews

Be the first to submit a review

Trustpilot