Weidműller 1562820000 Cable Coding System 9.5-19.1mm 30000x30.9

MPN
1562820000
Brand
Weidmuller
Order Code
14-0217
Country of Origin
Poland
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £161.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 27 in stock

Weidmüller HSS-HF 9.5-19.1 EL R30M is a Cable coding system, red, Conductor O.D.:9.5 - 19.1 mm, 30000, without, Polyolefine, -55...105 °C. Halogen-free, low-pollutant markers for lines and cables. Attachment with cable ties.
Type Cable coding system
Colour Red
Material Plastic
Basic material Polyolefine
Cable Diameter 9.5 - 19.1
compatible printer THM MULTIMARK, THM
Conductor cross-section, max. 70mm²
Conductor cross-section, min. 16mm²
Conductor O.D. 9.5 - 19.1mm
Conductor O.D., max. 19.1mm
Conductor O.D., min. 9.5mm
Core diameter 16 - 70
Cross-section for connected wire 16 - 70mm²
Depth 1.5mm
Depth (inches) 0.0591 inch
GTIN (EAN) 4050118367447
Halogen No
Imprint None
Length 30000mm
Length (inches) 1181.1 inch
Net weight 1194g
Number per roll 1
Operating Temperature Range -55...105°C
Operating temperature range, max. 105°C
Operating temperature range, min. -55°C
Printed characters without
Product information External roll holder 1302920000 necessary
Rate of shrinkage 2:1
REACH SVHC No SVHC above 0.1 wt%
Recommended shrinking temperature 90°C
ROHS Conform
RoHS Compliance Status Compliant without exemption
Transparent false
Type of printing neutral
Version Conductor and cable markers, 9.5 - 19.1 mm, red
Width 30.9
Width (inches) 1.2165 inch
With label space true

Reviews

Be the first to submit a review

Trustpilot