Weidműller 1550590000 Connector Elbow 90 Female Shrouded

MPN
1550590000
Brand
Weidmuller
Order Code
13-9285
Country of Origin
Hungary
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £121.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 23 in stock

Weidmüller CAN SUB-D SK TERM PS is a Sub-D connector, Outgoing elbow: 90°. The D-Sub connector for transmitting analogue signals or for connecting shielded cables.
Type Plug-in connector
Width 46mm
BUS interface D-Sub 9-pole, Pin
BUS PG interface D-Sub 9-pole, Pin
BUS, cable interface Screw connection
Connection Type Screw connection
Contact Type Female
Data Rate 1 Mbps
Depth 17mm
Depth (inches) 0.6693 inch
GTIN (EAN) 4050118357134
Height 54mm
Height (inches) 2.126 inch
Housing main material ZnAl
Humidity Max. 75% at +25°C, non-
Interlock UNC4-40
Net weight 85.36g
Number of Poles 9
Outgoing elbow 90°
Plugging cycles = 200
Programming interface Yes
Protection degree IP30
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 3cc1d9b1-0f2a-47ed-a501-ddcfcfaaf625
Temperature range of housing -20...+70 ° C
Terminating resistor available Yes
Tightening torque 0.3 Nm
Version SUB-D
Width (inches) 1.811 inch

Reviews

Be the first to submit a review

Trustpilot