Weidmüller 1527590000 Cross-link Orange 60pcs for electrical systems

MPN
1527590000
Brand
Weidmuller
EAN-13
4050118448443
Order Code
08-2502
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £53.76 £53.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 08/11/2026

Weidmüller manufactures the 1527590000 Cross link, which is an orange connecting component for serial terminals. It ensures continuity between switchboard terminals and comes in a pack of 60 pieces. This product is typically used in electrical switchboards to facilitate efficient current distribution.
Accessory Type Cross link
Used With Any
Ambient temperature -5 °C…40°C
Basic material Wemid
Colour Orange
Continuous operating temp., max. 130°C
Continuous operating temp., min. -60°C
Depth 24.7mm
Depth (inches) 0.9724 inch
Dim (L x W) 24.7 mm x 18.1 mm
Explosion-tested version Yes
Explosion-tested version Ex e true
Factory colour Orange
GTIN (EAN) 4050118448443
Height 2.8mm
Height (inches) 0.1102 inch
Industrial packaging Yes
Insulated true
Length 24.7mm
Military Spec False
Model Transverse connector
Modular spacing 5.1
Mounting method Pluggable
Net weight 2.26g
Nominal Current 24A
Nominal current - rounded value 24A
Number of bridged clamps 4
Number of pins 4
Number of Poles 4
Pitch in mm (P) 5.10mm
Product information Due to stability and temperature reasons It is only possible to break out 60% of contact elements.
Qty. 60 items
Rated current In 24
Rated voltage 400
REACH unknown
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Storage temperature -25 °C...55°C
Type ZQV 2.5N/4
Type of fixing Plugged
Type of mounting Direct mounting
UL 94 flammability rating V-0
Version Cross-connector (terminal), Plugged, orange, 24
Width 18.1mm
Width (inches) 0.7126 inch
With contact protection true

Reviews

Be the first to submit a review

Trustpilot