Weidmüllers 1523990000 connector is a female shrouded component with a 7.62mm pitch and five positions. It is typically used in electrical and electronic applications for secure and efficient wire-to-board connections. This connector is often found in industrial and automation environments, offering reliable electrical performance.
| Pitch |
7.62mm |
| No. of Rows |
1 |
| Colour |
Black |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| 57 106 |
printed circuit board |
| Angle PCB/contact |
0°/180° (horizontal) |
| Can be coded |
Yes |
| Certificate No. (cURus) |
E60693 |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Clearance, min. |
6.9mm |
| Colour chart (similar) |
RAL 9011 |
| Comparative Tracking Index (CTI) |
= 600 |
| Connector model |
Fixed connector |
| Contact Material |
Cu-alloy |
| Contact surface |
tinned |
| Contact Type |
Pin |
| Creepage distance, min. |
9.6mm |
| Depth |
48.9mm |
| Depth (inches) |
1.9252 inch |
| GTIN (EAN) |
4050118329803 |
| Height |
41.9mm |
| Height (inches) |
1.6496 inch |
| Height of lowest version |
38.7mm |
| Housing colour |
Black |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (cURus) |
CURUS |
| Insulating material |
PA GF |
| Insulating material group |
I |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
1.500 " |
| L1 in mm |
38.10mm |
| Layer structure of plug contact |
4...8 µm Sn matt |
| Layer structure of solder connection |
1...3 µm Ni / 4...8 µm Sn |
| Length pin |
3.2 |
| Material insulation body |
Polyamide (PA) |
| Material of contact surface |
Tin |
| Maximum Operating Temperature |
120°C |
| Military Spec |
False |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
7.62 |
| Modular spacing contacts |
7.62 |
| Mounting onto the PCB |
THT solder connection |
| Net weight |
65.51g |
| Notes |
•Additional variants on request |
| Number of plug-in contact rows |
2 |
| Number of Poles |
12 |
| Number of Rows |
2 |
| Number of solder pins per pole |
3 |
| Operating Temperature |
-50 - 120 |
| Order No. |
1937590000 |
| Outgoing elbow |
270° |
| Overvoltage category |
II |
| Packaging |
Box |
| Pin series quantity |
2 |
| Pitch in inches (P) |
0.300 " |
| Pitch in mm (P) |
7.62mm |
| Plugging cycles |
25 |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 1000 V / 47 A |
| Product family |
OMNIMATE Power - series |
| Product image |
Dimensional drawing |
| Protection degree |
IP20, when fully mounted |
| Rated current (Use group B / CSA) |
25 A |
| Rated current (Use group C / CSA) |
25 A |
| Rated current (Use group C / UL 1059) 30 A |
Rated current (Use group D / UL 1059) 5 A |
| Rated current (Use group D / CSA) |
5 A |
| Rated current In |
42 |
| Rated Surge Voltage |
6 |
| Rated voltage |
630 |
| Rated voltage (Use group B / CSA) |
300 V |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group C / UL 1059) 300 V |
| Rated voltage (Use group C / CSA) |
300 V |
| Rated voltage (Use group D / CSA) |
300 V |
| Rated voltage (Use group D / UL 1059) 600 V |
Rated current (Use group B / UL 1059) 30 A |
| REACH |
Compliant |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference to approval values |
Specifications are |
| ROHS |
Yes |
| RoHS Compliance Status |
Compliant without exemption |
| Solder eyelet hole diameter (D) |
1.4mm |
| Solder pin dimensions |
0.8 x 1.0 mm |
| Solder pin dimensions = d tolerance |
+0.1 / -0.1mm |
| Solder pin length (l) |
3.2mm |
| Solder pin length tolerance |
+0.1 / -0.3mm |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Temperature range, installation, max. |
120°C |
| Temperature range, installation, min. |
-25°C |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Tinning type |
matt |
| Type of banding |
Other |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
THR connection |
| Type of fastening |
Solder |
| Type of PCB fastening |
Other |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
PCB plug-in connector, male header, Clip-on |
| Volume resistance |
=2 mO |
| VPE height |
61.00mm |
| VPE length |
353.00mm |
| VPE width |
136.00mm |
| Width |
106.68mm |
| Width (inches) |
4.2 inch |