Weidműller 1503860000 Connector 5.08mm Female Unshrouded

MPN
1503860000
Brand
Weidmuller
Order Code
14-5795
Country of Origin
Germany
View Full Product Range (35)
Qty Unit Price (Ex VAT)
15+ £26.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Despatched within 5 working days - 60 in stock

Weidmüller BLT 5.08HC/22/180B SN OR BX is a PCB connector (wire connection), 320 V, 27 A, Pitch in mm: 5.08, 2.5 mm², Number of poles: 22, TOP connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Pitch 0.2inch
Colour Orange
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Accessory Type PCB Connector
Angle contact/conductor connection 90° (upwards vertical)
Can be coded Yes
Certificate No. (CSA) 200039-1121690
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 2.5mm²
Clamping range, min. 0.13mm²
Clamping screw M 2.5
class/ pollution degree II/2 class/ pollution degree III/2
Coating housing Uncoated
Color Orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 200
Conductor outlet direction 180°
Conductor type Type of conductor
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.2 - 1.5
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5
Connectable conductor cross section solid-core 0.2 - 2.5
Contact Material Copper Alloy
Contact Plating Tin
Contact surface tinned
Contact Type Bus
Contains Lead No
Cross-section for conductor connection Type
Current 15A
Degree of protection (IP), mounted Other
Depth 31.8mm
Depth (inches) 1.252 inch
Flammability Rating UL94 V-0
Flexible, max. H05(07) V-K 2.5mm²
Flexible, min. H05(07) V-K 0.2mm²
Graph Product benefits
GTIN (EAN) 4008190012434
Height 31.8mm
Height (inches) 0.4803 inch
Housing Color Orange
Housing colour Orange
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (cURus) CURUS
Insulating material PBT
Insulating material group IIIa
interchangeability) DIN EN 60512-13-5 / 11.06
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 4.200 "
L1 in mm 106.68mm
Layer structure of plug contact 4...8 µm Sn hot-dip tinned
Material contact Copper
Material insulation body Polybutylene terephthalate (PBT)
Material of contact surface Tin
max. 0.5 Nm
Maximum Operating Temperature 100°C
min. 0.4 Nm
Minimum Operating Temperature -50°C
Modular spacing connections 5.08
Modular spacing contacts 5.08
Mount Free Hanging, Cable
Net weight 60.79g
Notes •Additional variants on request
Number of Circuits 22
Number of Contacts 22
Number of levels 1
Number of Poles 22
Number of Positions 22
Number of Positions Per Level 22
Number of Rows 1
Operating Temperature -50 - 100
Orientation Straight
Overvoltage category III
Package Quantity 12
Packaging Bulk
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plug gauge in accordance with EN 2.4 mm x 1.5 mm ; 2.4 mm
Plugging cycles 25
Plugging force/pole, max. 8 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 400 V / 27 A / 0.2 - 2.5mm²
Product family OMNIMATE Signal - series BL/SL 5.08
Protection degree IP20
Pulling force/pole, max. 7 N
Pull-out test Standard
Radiation Hardening No
Rated cross-section 2.5mm²
Rated current (Use group B / CSA) 15 A
Rated current (Use group B / UL 1059) 17 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 15 A
Rated current In 24
Rated Surge Voltage 4
Rated voltage 320
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Screwdriver blade 0.6 x 3.5
Screwdriver blade standard DIN 5264
Series Omnimate BLT
Solid, max. H05(07) V-U 2.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Termination Screw
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque Torque type
Type of connection Flexible PCB-connector
Type of electric connection Screw connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Usage information Tightening torque
Version PCB plug-in connector, female plug, 5.08 mm,
Voltage 300V
Volume resistance =5 mO
VPE height 38.00mm
VPE length 351.00mm
VPE width 137.00mm
Width 12.2mm
Width (inches) 4.4795 inch
Wire connection method TOP connection
Wire cross-section, AWG, max. AWG 14
Wire cross-section, AWG, min. AWG 26
wire end ferrule Stripping length
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 12AWG
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot