Weidműller 1496730000 Cable Lug DIN Series 46235 90 M12

MPN
1496730000
Brand
Weidmuller
Order Code
15-9676
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Available to back orderBack-order availability date - 13/11/2026

Weidmüller manufactures the 1496730000 cable lug, which is part of the DIN Series 46235, featuring a 90-degree angle and M12 size. This cable lug is designed for secure and reliable electrical connections in industrial applications. It is typically used in control panels and power distribution systems.
Type Cable lug
Bolt dimension (metric) 12
Code digit 28
Conductor Cross-section 240mm²
Connection length (I) 30.5mm
Flange width (b) 42mm
GTIN (EAN) 4050118306279
Hole M 12
Identification number Cu 28 K
Inside diameter of flange (d2) 13mm
Inside diameter of shaft (d1) 21.5mm
Insulation not available
Net weight 226.1g
Nominal cross section 240
Number of mounting holes 1
Outside diameter of shaft (d3) 29mm
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Shaft length (a) 40mm

Reviews

Be the first to submit a review

Trustpilot