Weidműller 1490710000 Cable Coding System 30mm 7-40mm Range

MPN
1490710000
Brand
Weidmuller
Order Code
14-0193
Country of Origin
Germany
View Full Product Range (26)
Qty Unit Price (Ex VAT)
700+ £0.247
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 700
Despatched within 5 working days - 810 in stock

Weidmüller SFX 30/60 MC NE OR is a Cable coding system, orange, Conductor O.D.:7 - 40 mm, Polyamide 66, -40...100 °C. Halogen-free, low-pollutant markers for lines and cables. Attachment with cable ties.
Type Cable coding system
Colour Orange
Material Plastic
Basic material Polyamide 66
Cable Diameter 7 - 40
compatible printer PRINTJET CONNECT, MCP BASIC 2, MCP PLUS 2
Conductor cross-section, max. 500mm²
Conductor cross-section, min. 16mm²
Conductor O.D. 7 - 40mm
Conductor O.D., max. 40mm
Conductor O.D., min. 7mm
Core diameter 16 - 500
Cross-section for connected wire 16 - 500mm²
Depth 1.2mm
Depth (inches) 0.0472 inch
GTIN (EAN) 4050118300253
Halogen No
Height 60mm
Height (inches) 2.3622 inch
Length 60
Mounting method Other
Net weight 3.96g
Number of markers per combination 1 MultiCard = Conductor and cable markers
Number of markers per packaging unit Form of supply
Operating Temperature Range -40...100°C
Operating temperature range, max. 100°C
Operating temperature range, min. -40°C
Product Carbon Footprint Cradle to gate
Qty. 30 items
REACH SVHC No SVHC above 0.1 wt%
Recommended industries Transportation, Machinery
ROHS Conform
RoHS Compliance Status Compliant without exemption
Size of labelling field 45 x 30 mm
Transparent false
Type of printing neutral
UL 94 flammability rating V-2
Width 30
Width (inches) 1.1811 inch
With label space true

Reviews

Be the first to submit a review

Trustpilot