Weidműller 1488220000 Housing Plug Female Shrouded Top Central Locking

MPN
1488220000
Brand
Weidmuller
Order Code
14-7277
Country of Origin
Germany
Qty Unit Price (Ex VAT)
2+ £214.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 3 in stock

Weidmüller manufactures the 1488220000 housing plug, which is female, shrouded, and features top central locking. This component provides secure connections in compact electrical applications. It is typically used in industrial and automation systems for reliable signal and power transmission.
Colour black (similar to RAL
Conductor cross-section, max. 185mm²
Depth 85mm
Depth (inches) 3.3464 inch
Design of housing Plug housing
Enclosure material Aluminium diecast
Free from halogens false
GTIN (EAN) 4050118298475
Height 140mm
Height (inches) 5.5118 inch
Limit temperature -40 °C ... 120°C
Material of contact Copper alloy
Material of gasket EPDM
Net weight 679.67g
Number of Poles 1
Product information Depending on the intended operation, internally generated voltages can superimpose the working
Protection degree IP68, in plugged condition
Rated impulse voltage (DIN EN 61984) 10 kV Rated current (DIN EN 61984)
Rated voltage (DIN EN 61984) 1500 V
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP a1b198df-2a58-40a5-bb31-ff1a2bb12993
Series HighPower
Surface finish Powder coating
Type of connection Crimp connection
UL 94 flammability rating V-0
Version HDC kits, 1500 V, 550 A, Number of poles: 1,
Width 57mm
Width (inches) 2.2441 inch

Reviews

Be the first to submit a review

Trustpilot