Weidműller 1477980000 Sealing Plug M75 16mm

MPN
1477980000
Brand
Weidmuller
Order Code
14-7160
Country of Origin
United Kingdom
Qty Unit Price (Ex VAT)
1+ £251.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 10 in stock

Weidmüllers 1477980000 Sealing Plug M75 16mm is designed for closing unused openings and ensuring protection from dust and moisture ingress. This plug is ideal for use in electrical enclosures and panels where maintaining an IP rating is crucial. The robust construction supports applications in harsh industrial environments.
Approval conditions ATEX, IECEX
Available until 2024-08-31T00:00:00+02:00
Basic material Stainless steel 1.4404
Certificate no. cable gland (ATEX) SIRA 09ATEX1320X or
Certificate no. cable gland (IECEx) IECEx SIR 09.0131X or
Delivery status Discontinued
Diameter 75mm
Diameter of sealing ring 75.00mm
External thread M 75
GTIN (EAN) 4050118285772
Halogen halogen-free
Height 21.5mm
Height (inches) 0.8465 inch
Identification Ex d IIC Gb, Ex e IIC Gb, Ex
Impact resistance 7 J ATEX version
Length 22mm
Length (inches) 0.8661 inch
Length of thread 16mm
Net weight 805.2g
Note: protection class • All metric sealing
O.D. 80.5mm
Operating Temperature -60 °C...200°C
Operating temperature range, max. 200°C
Operating temperature range, min. -60°C
O-Ring Silicone
Protection class (UL) Type 4X
Protection degree IP66, IP68 (100 m / 168
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Silicone Yes
Standards EN 60079-31, EN
tb lllC Db CML 19ATEX1089X
Tightening torque 25 Nm
Version KSPMH (Klippon blanking plug, type MH), Blank-
Wall thickness, max. 15mm
Wall thickness, min. 0.5mm
Water depth 100 m

Reviews

Be the first to submit a review

Trustpilot