Weidműller 1473840000 PCB Terminal 7.50mm Female Unshrouded

MPN
1473840000
Brand
Weidmuller
Order Code
13-9352
Country of Origin
Germany
View Full Product Range (26)
Qty Unit Price (Ex VAT)
119+ £0.769
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 119
Despatched within 5 working days - 180 in stock

Weidmüller LSF-SMD 7.50/02/180 SN BK RL is a PCB terminal, 630 V, 17.5 A, Pitch in mm: 7.50, 1.5 mm², Number of poles: 2, PUSH IN with actuator, SMD solder connection, 180°, Tape. PCB terminal block (print terminal, board terminal) for simple and safe data transmission directly to the PCB.
Mounting Type Through Hole
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Angle PCB/conductor connection 90° (upwards vertical)
Certificate No. (CSA) 200039-1664286
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 1.5mm²
Clamping range, min. 0.13mm²
class/ pollution degree II/2 class/ pollution degree III/2
Colour black
Colour chart (similar) RAL 9011
Colour of operational elements white
Comparative Tracking Index (CTI) = 175
Conductor outlet direction 180°
Conductor type Type of conductor
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 1.5
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 1.5
Connectable conductor cross section solid-core 0.2 - 1.5
Connection type conductor Push-in clamp connection
Connection type PCB SMD-connection
Contact Material Cu-alloy
Continuous operating temp., max. 120°C
Coplanarity: 100 µm
Cross-section for conductor connection Type
Degree of protection (IP), mounted IP20
Depth 10.5mm
Depth (inches) 0.4134 inch
Diameter of the withdrawal surface (ø 9mm
ESD Level packaging static dissipative
Fitted by customer No
Flexible, max. H05(07) V-K 1.5mm²
Flexible, min. H05(07) V-K 0.2mm²
Graph Product benefits
GTIN (EAN) 4050118280555
Height 16.3
Height (inches) 0.6417 inch
Height of lowest version 16.3mm
Housing colour Black
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (cURus) CURUS
Insulating material LCP GF
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.295 "
L1 in mm 7.50mm
Layer structure of solder connection 4...6 µm Sn matt
Length Pick & Place Pad (LPPP) 8.5mm
Material insulation body Liquid crystal polymer
Maximum Operating Temperature 120°C
Military Spec False
Minimum Operating Temperature -50°C
Modular spacing connections 7.5
Moisture Level (MSL) 1
Mounting onto the PCB SMD solder connection
Net weight 2.93g
Notes •Additional push button colours on request
Number of electrical connections 2
Number of Poles 2
Number of Rows 1
Number of solder pins per pole 2
Operating Temperature -50 - 120
Overvoltage category II
Packaging Tape
Pin series quantity 1
Pitch in inches (P) 0.295 "
Pitch in mm (P) 7.50mm
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 800 V / 17.5 A / 0.2 - 1.5mm²
Product family OMNIMATE Signal - series
Product image Dimensional drawing
Protection degree IP20
Pull-out test Standard
PUSH IN wire connection Packaged in tape-on-reel
Rated current (Use group B / CSA) 10 A
Rated current (Use group C / CSA) 10 A
Rated current (Use group C / UL 1059) 10 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated current In 17.5
Rated current, min. number of poles 17.5 A
Rated Surge Voltage 6
Rated voltage 630
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group C / UL 1059) 150 V
Rated voltage (Use group C / CSA) 150 V
Rated voltage (Use group D / CSA) 300 V
Rated voltage (Use group D / UL 1059) 300 V Rated current (Use group B / UL 1059) 12 A
REACH not_compliant
REACH SVHC No SVHC above 0.1 wt%
Reference text Length of ferrules is to be chosen depending on the product and the rated voltage., The outside
Reference to approval values Specifications are
ROHS Yes
RoHS Compliance Status Compliant without exemption
Solid, max. H05(07) V-U 1.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stripping length 8mm
Surface resistance Rs = 109 - 1012 O
Tape depth (T2) 17.60mm
Tape hole separation (E) 1.75mm
Tape pocket depth (K0) 17.10mm
Tape pocket height (A0) 11.20mm
Tape pocket separation (F) 14.20mm
Tape pocket separation (P1) 20.00mm
Tape pocket width (B0) 19.50mm
Tape reel diameter Ø (A) 330mm
Tape width (W) 32mm
Temperature range, installation, max. 120°C
Temperature range, installation, min. -30°C
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Test
tested acc. to standard IEC 60664-1, IEC 61984
Type PCB terminal
Type of banding Other
Type of fastening Solder
Type of PCB fastening Other
UL 94 flammability rating V-0
UL File Number Search UL Website
Version Printed circuit board terminals, 7.50 mm, Number
Volume resistance 1.60 mO
VPE height 40.00mm
VPE length 330.00mm
VPE width 330.00mm
Width 11.7mm
Width (inches) 0.4606 inch
Width Pick & Place Pad (WPPP) 7.5mm
Wire connection method PUSH IN with actuator
Wire cross-section, AWG, max. AWG 14
Wire cross-section, AWG, min. AWG 28
wire end ferrule Stripping length

Reviews

Be the first to submit a review

Trustpilot