Weidműller 1457250000 Interface Module RSS LP3R 5.08mm Module

MPN
1457250000
Brand
Weidmuller
Order Code
14-7877
Country of Origin
Poland
Qty Unit Price (Ex VAT)
2+ £64.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 4 in stock

Weidmüllers Interface Module RSS LP3R 5.08mm is a precisely engineered component designed for reliable signal transmission and connectivity. Featuring a compact form factor and secure connection design, it is suitable for automation and control systems. Typically, it finds applications in industrial environments requiring robust interface solutions.
Type RSMS-16 24VDC 1NO+C S
Clearance input/output = 5.5mm
Connection (field side) LP3R 5.08mm
Connection on control side LP 5.08mm
Delivery status Discontinued
Depth 85mm
Depth (inches) 3.3464 inch
GTIN (EAN) 4050118263725
Height 109mm
Height (inches) 4.2913 inch
Insulation test voltage AC 1.2 kV
LED status display per relay green
LED status of the supply voltage yellow
Material of contacts AgNi 90/10
Max. AC continuous current 4.5 A
Mechanical service life 5 x 106 switching cycles
Minimum contact current 100mA
Minimum contact voltage 5 V
Net weight 257g
Operating Temperature -25...50°C
Overvoltage category input/output III
Overvoltage category output/output II
Pollution severity level 2
Pulse voltage test (1,2/50µs) 6 kV
Qty. 1 items
Rated input insulation voltage < 50 V AC
Rated output insulation voltage 250 V AC
Rated voltage = 250 V AC
REACH SVHC Lead 7439-92-1
Relay Type RSS
relays (12.7 mm) or RSS (6.1 mm). The connection to the Order No.
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 71d9bdc4-a0b5-4af0-93bd-2ad4e523fb14
Storage temperature -40...60°C
Type of output Potential-free contact
Version Interface, RSM
Width 112mm
Width (inches) 4.4094 inch

Reviews

Be the first to submit a review

Trustpilot