The Weidmüller RSS113024F is a plug-in relay with a 24 V DC coil and a 6 A switching capability. Manufactured by Weidmüller, this relay features one change-over contact and is typically used in printed circuit board applications. It is suitable for use in various electronic and control systems for reliable switching operations.
| Coil Voltage |
24V DC |
| Contact Configuration |
1CO (SPDT) |
| Switching Current |
6A |
| Ambient temperature |
-40 °C…85°C |
| Certificate No. (cURus) |
E223474 |
| Certificate No. (VDE) |
40049192 |
| Clearance and creepage distances for |
= 6mm |
| Coil Resistance |
3390Ω |
| Colour |
White |
| Complete with socket |
false |
| Connection |
Connector |
| Contact Material |
AgNi |
| Contact Type |
1 CO contact (AgNi) |
| control side - load side |
side |
| Creepage distance (coil/clips) |
5.5mm |
| DC switching capacity (resistive), max. 144 W @ 24 V |
Switch-on delay |
| Degree of protection (IP) |
IP67 |
| Depth |
15mm |
| Depth (inches) |
0.5906 inch |
| Dielectric strength of open contact |
1 kVeff / 1 min |
| Dimensions |
(W x H x D) 5 x 28 x 15 mm |
| Drive, polarization |
Polarity free |
| Drive, switching attitude |
Mono stable |
| Durability |
10 x 106 circuits |
| Fall Time |
4ms |
| Graph |
Dimensional drawing |
| GTIN (EAN) |
4050118261042 |
| Height |
28mm |
| Height (inches) |
1.1024 inch |
| Industrial packaging |
Yes |
| Inrush current |
20 A / 20 ms |
| IP Rating |
IP67 |
| Material contact |
Silver nickel (AgNi) |
| Material of contact surface |
Nickel |
| Max. switching voltage, AC |
250 V |
| Max. switching voltage, DC |
250 V |
| Maximum Temperature |
+85°C |
| Mechanical service life |
10 x 106 switching cycles |
| Mechanical switch position indicator |
No |
| Min. pick-up Voltage |
18V DC |
| Min. switching power |
1 mA @ 24 V, 10 mA @ 10 |
| Min. temperature |
-40°C |
| Minimum Operating Temperature |
-40°C |
| Misc Attribute |
RSS113024F |
| Mounting Type |
Plug-in |
| Net weight |
5.1g |
| Nominal Current |
6 |
| Number of contacts as change-over contact |
1 |
| Number of contacts as normally closed contact |
0 |
| Number of contacts as normally open contact |
0 |
| Operating Temperature |
Humidity |
| Operating voltage AC 50 Hz |
250 - 250 |
| Operating voltage AC 60 Hz |
250 - 250 |
| Operating voltage DC |
250 - 250 |
| Power Rating |
170 mW |
| Protection degree |
IP67 |
| Rated control supply voltage DC |
21.6 - 28.8 |
| Rated control voltage |
24 V DC |
| Rated current DC |
7mA |
| Rated switching voltage |
250 V AC |
| REACH SVHC |
No SVHC above 0.1 wt% |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Status indicator |
No |
| Storage temperature |
-40 °C...85°C |
| Switch-off delay |
<4 ms |
| Test button available |
No |
| Type |
Plug-in relay |
| Type of electric connection |
Plug-in connection |
| Type of switch contact |
Single contact |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
TERMSERIES, Relay, Number of contacts: 1, CO |
| Voltage type (operating voltage) |
AC |
| Voltage type for actuating |
DC |
| Weight |
5.1g |
| Width |
5.0mm |
| Width (inches) |
0.1968 inch |
| Wire connection method |
Plug-in connection |
| With detachable clamps |
false |
| With forced-guided contacts |
false |