Weidműller 1449080000 Interface Module RCL LL2N 5.08mm

MPN
1449080000
Brand
Weidmuller
Order Code
14-7880
Country of Origin
Poland
Qty Unit Price (Ex VAT)
2+ £138.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 2 in stock

Weidmüller manufactures the 1449080000 Interface Module RCL LL2N with a 5.08mm pitch connection. This module features reliable connections for signal and data transmission. It is typically used in control cabinets and automation systems.
Type RSM-8 230VAC 2CO S
Certificate No. (UR) E141197
Clamping range, max. 6mm²
Clamping range, min. 0.5mm²
Clearance input/output = 5.5mm
Connection (field side) LL2N 5.08mm
Connection on control side LP 5.08 mm, LL 5.08mm
Delivery status Discontinued
Depth 71mm
Depth (inches) 2.7953 inch
Flexible with sleeve, max. 2.5mm²
Flexible with sleeve, min. 0.5mm²
Flexible, max. H05(07) V-K 4mm²
Flexible, min. H05(07) V-K 0.5mm²
GTIN (EAN) 4050118253702
Height 109mm
Height (inches) 4.2913 inch
Input Current 3.3mA
Input Voltage 230 V AC ± 10%
Insulation test voltage AC 1.2 kV
LED status display per relay green
Material of contacts AgNi 90/10
Max. AC continuous current 5 A
Max. wire cross-section, AWG AWG 12
Mechanical service life 10 x 106 switching cycles
Min. wire cross-section, AWG AWG 26
Minimum contact current 0.1 A
Minimum contact voltage 5 V
Net weight 412.31g
Operating Temperature -25...50°C
Operating temperature UL, max. 25°C
Operating temperature UL, min. 0°C
Overvoltage category input/output III
Overvoltage category output/output III
Pollution severity level 2
Pulse voltage test (1,2/50µs) 6 kV
Qty. 1 items
Rated current Imax (output) 4.6 A
Rated current In 3.3mA
Rated input insulation voltage <50 V AC
Rated output insulation voltage 250 V AC
Rated voltage = 250 V AC
Rated voltage AC UN (input) 230 V
Rated voltage AC UN (output) 250 V
Rated voltage DC UN (input) 230 V
REACH SVHC Lead 7439-92-1
Relay Type RCL
relays (12.7 mm) or RSS (6.1 mm). The connection to the Order No.
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 66e752f3-a24f-4fef-89c4-f29f52d01390
Sleeve with plastic collar, max. 2.5mm²
Solid, max. H05(07) V-U 6mm²
Solid, min. H05(07) V-U 0.5mm²
Storage temperature -40...60°C
Stripping length 6mm
Tightening torque, max. 0.6 Nm
Tightening torque, min. 0.5 Nm
Type of connection Screw connection
Type of output Potential-free contact
UL File Number Search UL Website
Version Interface, RSM, Screw connection
Width 149mm
Width (inches) 5.8661 inch

Reviews

Be the first to submit a review

Trustpilot