Weidmüller RSV1,6 LB9 GR 3,2 SN is a PCB connector (board connection), 320 V, 14 A, Pitch in mm: 5.00, Number of poles: 9, THT solder connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
| Pitch |
0.197inch |
| Mounting Type |
Through Hole |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| 57 106 |
0470 |
| Angle PCB/contact |
90° (upwards vertical) |
| Approvals |
CSA, UR |
| Can be coded |
Yes |
| Certificate No. (CSA) |
53975-13 |
| Certificate No. (UR) |
E92202 |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Color |
Grey |
| Colour |
Pebble grey |
| Colour chart (similar) |
RAL 7032 |
| Comparative Tracking Index (CTI) |
= 600 |
| Connector model |
Fixed connector |
| Contact Finish - Mating |
TIN |
| Contact Material |
Copper Alloy |
| Contact Plating |
Tin |
| Contact Shape |
Circular |
| Contact surface |
tinned |
| Contact Type |
Bus |
| Current Rating |
10A |
| Depth |
17.6mm |
| Depth (inches) |
0.6929 inch |
| Flammability Rating |
UL94 V-0 |
| GTIN (EAN) |
4008190188368 |
| Height |
14.3mm |
| Height (inches) |
0.563 inch |
| Height of lowest version |
14.3mm |
| Housing colour |
Grey |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (CSA) |
CSA |
| Institute (UR) |
UR |
| Insulating material |
PA 66/6 |
| Insulating material group |
I |
| Insulation Color |
Grey |
| Insulation Material |
Nylon |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
0.394 " |
| L1 in mm |
10.00mm |
| Length pin |
3.2 |
| Material insulation body |
Polyamide (PA) |
| Material of contact surface |
Tin |
| Maximum Operating Temperature |
120°C |
| Min Operating Temperature |
-20°C |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
5 |
| Modular spacing contacts |
5 |
| Mount |
Through Hole |
| Mounting onto the PCB |
THT solder connection |
| Net weight |
6.88g |
| Notes |
•Additional variants on request |
| Number of Contacts |
9 |
| Number of plug-in contact rows |
3 |
| Number of Poles |
9 |
| Number of Positions |
9 |
| Number of Rows |
1 |
| Number of solder pins per pole |
1 |
| Operating Temperature |
-50 - 100 |
| Operating temperature, max. |
100°C |
| Order No. |
1567430000 |
| Outgoing elbow |
180° |
| Overvoltage category |
II |
| Packaging |
Box |
| Pin series quantity |
3 |
| Pitch in inches (P) |
0.197 " |
| Pitch in mm (P) |
5.00mm |
| Plugging force/pole, max. |
9 N |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 500 V / 14 A |
| Product family |
OMNIMATE Signal - series |
| Product image |
Dimensional drawing |
| Pulling force/pole, max. |
18 N |
| Radiation Hardening |
No |
| Rated current (Use group C / CSA) |
13 A |
| Rated current In |
12 |
| Rated impulse voltage for surge voltage 4 kV |
Short-time withstand current resistance 3 x 1s with 120 A |
| Rated Surge Voltage |
2.5 |
| Rated voltage |
320 |
| Rated voltage (Use group C / CSA) |
300 V |
| Rated voltage (Use group C / UL 1059) 300 V |
Rated current (Use group C / UL 1059) 10 A |
| REACH SVHC |
Lead 7439-92-1 |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| RoHS Compliant |
Yes |
| SCIP |
68d3d3f5-e017-411e-997f-7ad2b75c9062 |
| Series |
Omnimate RSV |
| Solder eyelet hole diameter (D) |
1.3mm |
| Solder pin dimensions |
d = 0.97mm |
| Solder pin length (l) |
3.2mm |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Temperature range, installation, max. |
100°C |
| Temperature range, installation, min. |
-25°C |
| Termination |
Solder |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Type |
PCB Connector |
| Type of banding |
Other |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
THR connection |
| Type of fastening |
Solder |
| Type of PCB fastening |
Other |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Version |
PCB plug-in connector, female header, closed |
| Voltage Rating |
300V |
| VPE height |
65.00mm |
| VPE length |
117.00mm |
| VPE width |
103.00mm |
| Width |
23.8mm |
| Width (inches) |
0.937 inch |