Weidműller 1438020000 Surge Voltage Arrester With Remote Contact

MPN
1438020000
Brand
Weidmuller
Order Code
14-9970
Country of Origin
Slovenia
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £260.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 30 in stock

Weidmüller VPU I 4 R 400V/25KA is a Combined surge arrester AC (Type 1+2), Mains voltage: 230 V / 400 V, 400 V / 690 V, Low voltage network: TN-C-S, TN-S, Number of poles: 4. The device is a Type I lightning and surge protection and is also tested as Type II device. It can be installed in the main and sub distribution board and protects against direct lightning strikes and surge voltages caused by switching operations or indirect lightning. The portfolio offers suitability for various types of main voltage, worldwide usage in high-elevation regions and long warranty. All devices can be installed in various applications.
Type SPD
Voltage Rating - AC 690V AC
Construction size 8 modular spacing
Degree of protection (IP) IP20
Energy-coordinated protection effect with regard to the terminal equipment true
Integrated backup fuse false
Lightning impulse current (10/350 µs) 25
Max. conductor cross section flexible (fine-strand) 25
Max. conductor cross section solid (solid, stranded) 16
Max. continuous voltage AC 400
Max. overcurrent protection device, parallel connection (fuse) 250
Max. overcurrent protection device, series connection (fuse) 250
Mounting method DIN rail (top hat rail) 35mm
Nominal voltage AC 400
Number of Poles 4
Overcurrent protected voltage tapping false
Remote signalling true
Signalling at the device Optical
System configuration DC false
System configuration IT false
System configuration TN false
System configuration TN-C false
System configuration TN-C-S true
System configuration TN-S true
System configuration TT false
Test class Type 1 + 2
Voltage protection level 1.9
Voltage protection level L-N 1.9
Voltage protection level L-PE 1.9
Voltage protection level N-PE 1.9
Voltage switching spark gap technology false

Reviews

Be the first to submit a review

Trustpilot