Weidműller 1433940050 Cable ZIPCORD LC Duplex IP20

MPN
1433940050
Brand
Weidmuller
Order Code
14-7053
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £27.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/10/2026

Weidmüller IE-FM5Z2LO0005MLD0LD0-X is a (Assembled) Fibre-optic data cable, ZIPCORD, LC-Duplex IP 20, LC-Duplex IP 20, LSZH, 50 µm, 5 m. Ready-to-connect data line with fibre-optic cable in multi-mode and single mode
Type Data line
Length 5
Colour Orange
LAN Category OM2
Anti-kink sleeve None
APC-version false
Attenuation =2.5 dB/km at 850 nm,
Bandwidth = 500 MHz*km at 850 nm,
Cable layout ZIPCORD
Cable Type Duplex
Colour outer sheath Orange
connection cables 50288-4-2
Connector standard IEC 61754-20
Core diameter 50 µm
Degree of protection (IP) IP20
Fibre Type Multi mode 50/125
Flame retardant No
GTIN (EAN) 4050118242355
Halogen No
Halogen free according to EN IEC 60754-1 false
Halogen free according to EN IEC 60754-2 false
Halogen free according to EN IEC 60754-3 false
Length (inches) 196.8504 inch
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Material sheath LSZH
Min. bending radius, once only 20mm
Min. bending radius, repetitive 40mm
Net weight 46.64g
Number of fibres 2
Plug left LC-Duplex, IP20, male
Plug right LC-Duplex, IP20, male
Primary coating 245.00 µm
REACH SVHC No SVHC above 0.1 wt%
Resistance to spread of flame IEC 60754-2
ROHS Conform
RoHS Compliance Status Compliant without exemption
Sheath diameter 2.0 * 4.1mm
Sheathing colour orange
Specification for checking the IEC 61935-3
Specification for twisted-pair device IEC 61156-6, DIN EN
Standard designations I-V(ZN)H
Storage temperature Operating temperature
Type of connector connection 1 LC-Duplex
Type of connector connection 2 LC-Duplex
Version Patch cable, duplex clip included, LC-Duplex IP 20,

Reviews

Be the first to submit a review

Trustpilot