Weidműller 1429970000 Connector Female Unshrouded 7.62mm

MPN
1429970000
Brand
Weidmuller
Order Code
14-5850
Country of Origin
Germany
Qty Unit Price (Ex VAT)
5+ £3.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 5 working days - 50 in stock

Weidmüller manufactures the 1429970000 connector, which is a female unshrouded part with a 7.62mm pitch. Its robust design supports applications in power electronics and industrial automation. The connector is suitable for connecting wires in control panels and other electrical devices.
Pitch 7.62mm
Colour Black
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
Can be coded Yes
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 10mm²
Clamping range, min. 0.5mm²
class/ pollution degree II/2 class/ pollution degree III/2
Clearance, min. 12.7mm
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 500
Conductor outlet direction 180°
Conductor type Type of conductor
Contact Material Cu-alloy
Contact surface tinned
Creepage distance, min. 12.7mm
Cross-section for conductor connection Type
Depth 47.7mm
Depth (inches) 1.8779 inch
Flexible, max. H05(07) V-K 10mm²
Flexible, min. H05(07) V-K 0.5mm²
GTIN (EAN) 4050118234916
Height 23.4mm
Height (inches) 0.9213 inch
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group II
interchangeability) DIN EN 60512-13-5 / 11.08
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.200 "
L1 in mm 30.48mm
Layer structure of plug contact 4...6 µm Sn glossy
Maximum Operating Temperature 125°C
Minimum Operating Temperature -50°C
Net weight 24.08g
Notes •Additional variants on request
Number of Poles 4
Number of Rows 1
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.300 "
Pitch in mm (P) 7.62mm
Plugging cycles 25
pollution degree III/2 pollution degree III/3
Product data IEC: 1000 V / 57 A / 0.5 - 10mm²
Product family OMNIMATE Power - series
Product image Dimensional drawing
Protection degree IP20
Pull-out test Standard
Rated current (Use group B / CSA) 36 A
Rated current (Use group C / CSA) 36 A
Rated current (Use group C / UL 1059) 39 A Rated current (Use group D / UL 1059) 5 A
Rated current (Use group D / CSA) 5 A
Rated current, min. number of poles 57 A
Rated impulse voltage for surge voltage 6 kV Rated impulse voltage for surge voltage 8 kV
Rated impulse voltage for surge voltage 8 kV Short-time withstand current resistance 3 x 1s with 420 A
Rated voltage (Use group B / CSA) 600 V
Rated voltage (Use group B / UL 1059) 600 V Rated voltage (Use group C / UL 1059) 600 V
Rated voltage (Use group C / CSA) 600 V
Rated voltage (Use group D / CSA) 600 V
Rated voltage (Use group D / UL 1059) 600 V Rated current (Use group B / UL 1059) 39 A
REACH SVHC No SVHC above 0.1 wt%
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Solid, max. H05(07) V-U 6mm²
Solid, min. H05(07) V-U 0.5mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stranded, max. H07V-R 10mm²
Stranded, min. H07V-R 10mm²
Temperature range, installation, max. 125°C
Temperature range, installation, min. -25°C
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque for screw flange, max.0.3 Nm Screwdriver blade
Type of connection Field connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, male plug, 7.62 mm, Num-
Volume resistance 4.50 mO
VPE height 61.00mm
VPE length 351.00mm
VPE width 137.00mm
Width 53.34mm
Width (inches) 2.1 inch
Wire connection method PUSH IN without actuator,
Wire cross-section, AWG, max. AWG 10
Wire cross-section, AWG, min. AWG 24
wire end ferrule Stripping length

Reviews

Be the first to submit a review

Trustpilot