Weidmüller manufactures the 1403680150 cable, featuring five wires and a 15 nanometer specification. It is known for its reliability and optimal use in demanding electrical applications. Engineers often utilise this cable for precise electronic connections within industrial environments.
| Length |
15 m |
| AWG size |
16 |
| Cable geometry |
Round |
| Colour outer sheath |
Grey |
| Conductor category |
Class 6 = very flexible |
| Conductor Material |
Copper |
| Conductor surface |
Other |
| Connector standard |
in accordance with |
| Cross-section |
5*1.5mm² |
| Current-carrying capacity at 50 °C |
16 A |
| Drain wire |
false |
| GTIN (EAN) |
4050118205428 |
| Halogen |
No |
| Installation temperature |
-40 °C...80°C |
| Insulation |
TPE |
| Length (inches) |
590.5512 inch |
| Low temperature resistant according to EN 60811-504+505+506 |
false |
| Material core insulation |
Other |
| Material outer sheath |
Polyurethane (PUR) |
| Material sheath |
PUR |
| Min. bending radius, once only |
5 x cable diameter |
| Net weight |
2060g |
| Nominal Voltage |
24 V |
| Nominal voltage U |
24 |
| Nominal Voltage U0 |
24 |
| Number of Cores |
5 |
| Number of wires |
5 |
| Operating Temperature |
-40 °C...80°C |
| Outer diameter approximate |
9 |
| Permitted cable outer temperature after assembling without vibration |
-50 - 80 |
| Permitted cable outer temperature during assembling/handling |
-40 - 80 |
| Plug left |
PushPull Power, IP67, |
| Plug right |
PushPull Power, IP67, |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Resistance to spread of flame |
in accordance with IEC |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Sheath diameter, max. |
9mm |
| Sheathing colour |
grey (similar to RAL 7001) |
| Shielding |
unshielded |
| Specification core insulation |
Other |
| Specification material outer sheath |
Other |
| Storage temperature |
-50 °C...80°C |
| Version |
System cable, PushPull Power, PushPull Power, |
| Weight |
2060 |
| Wire connection cross section AWG, |
AWG 16 |
| Wire material |
Non-insulated copper wire |
| With protective conductor |
false |