Weidmüller 1370050010 CP DC UPS 24V 20A/10A modular reliable power

MPN
1370050010
Brand
Weidmuller
EAN-13
4050118202335
Order Code
08-2453
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £228.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Weidmüller CP DC UPS 24V 20A/10A provides uninterrupted power supply with a robust 24V output and supports up to 20A for load and 10A for battery charging. Designed to ensure reliable operation in industrial environments, it features advanced battery management to prolong battery life. Typical applications include safeguarding critical systems in automation, telecommunications, and security systems against power disruptions.
Type UPS
Current Rating 24A
Accessory false
Battery availability test every minute
Buffer times Depending on the
Certificate no. (cULus) E258476
Charging Current 0.15 cA
Charging feature IU characteristic curve
Charging voltage (temperature 27, 48 V @ 20°C
Clip-in foot metal
Conductor cross-section, flexible , min. 0.5 mm² Conductor cross-section, rigid , max.
Current - Output 2 24A
DC current consumption max. 200 mA (without
DC input voltage range 20...30 V DC
Degree of efficiency = 96% normal mode,
Depth 150
Depth (inches) 5.9055 inch
electrical isolation, input-earth 1 kV
electrical isolation, output-earth 1 kV
Electrical machine equipment Acc. to EN60204
Floating contact Yes
Function DIP switch Inversion of transistor
GTIN (EAN) 4050118202335
Height 130
Height (inches) 5.1181 inch
Housing version Metal, corrosion resistant
Humidity 5...95 %, no condensation
Input Current 10A
Input fuse (internal) Yes
Insulation Voltage 1 kV DC
Interference immunity test acc. to EN 61000-4-2 (ESD)/
Length 150mm
load 150 mA) Charging, Fault (alarm)
Max Input Current 28A
Max. approved input current 28 A
min. (input), max.
Misc Attribute CP DC UPS 24V 20A/10A
Mounting position, installation notice Horizontal on TS35
Net weight 1139g
Noise emission in accordance with Class B
Nominal output current for Unom 20 A @ 60°C
Operating Temperature -25 °C...70°C
Output Connector Screw Terminals
Output current selector switch 20 A, 10 A
Output current, max. 24 A
Output Voltage 24 V
Output voltage, note Vo = Vin - 0.2 V normal
outputs, Operation without min, 10 min, 20 min, 30
Overload protection Yes
Pollution severity 2
Power loss <10 W
power supplies 61558-2-16
Protection against inverse voltage Yes
Protection against reverse voltages from 32…34 V DC Current limiting
Protection Class III, with no ground
Protection degree IP20
Rated input voltage 24 V DC
Rated output voltage 24 V DC ± 1 %
REACH SVHC Lead 7439-92-1
Remote disconnection (Interlock) Yes
Residual ripple, breaking spikes <50 mVPP @ 24 V DC, IN
Reverse polarity protection Yes
ROHS Conform
RoHS Compliance Status Compliant with exemption
Safety transformers for switch-mode According to EN
SCIP d6c68c9e-3e33-4fa9-920e-331473bf0422
Selector switch battery 1.3 Ah, 3.4 Ah, 7.2 Ah,
Selector switch buffer times 0.5 min, 1 min, 3 min, 5
Shock resistance IEC 60068-2-27 30 g in all directions
Short-circuit protection Yes
Spare part false
Status indicator Three-colour LED:
Storage medium 1.3 Ah, 3.4 Ah, 7.2 Ah, 12
Storage temperature -40 °C...85°C
Surge voltage category III
Temperature Coefficient - 48 mV /°C
the UPS control unit is connected directly to the load. In Order No.
Tightening torque, max. 1.5 Nm
Tightening torque, min. 1.2 Nm
Transistor outputs (24&...27 V DC max. Battery operation (buff.), Status relay (max. load)
Type of accessory/spare part Other
UL File Number Search UL Website
Version UPS control unit
Vibration resistance IEC 60068-2-6 2.3 g
Voltage Rating 24V
Weight 980g
Width 66
Width (inches) 2.5984 inch
Wire connection cross-section, flexible 1.5 mm² Wire connection method
Wire connection method Screw connection
Wire cross-section, AWG/kcmil , max. 15
Wire cross-section, AWG/kcmil , min. 30mm²
Wire cross-section, solid , max. 1.5mm²
Wire cross-section, solid , min. 0.2mm²

Reviews

Be the first to submit a review

Trustpilot