Weidműller 1368780000 Connector Outgoing Elbow 35 Male Unshrouded

MPN
1368780000
Brand
Weidmuller
Order Code
14-7921
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
10+ £39.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 52 in stock

Weidmüller PB-DP SUB-D M12 35 T is a Sub-D connector, Outgoing elbow: 35°. The D-Sub connector for transmitting analogue signals or for connecting shielded cables.
BUS interface D-Sub 9-pole, Pin
BUS, cable interface M12 B-coded male and
Connection Type Other
Contact Type Female
Data Rate 12 MBit/s
Depth 16.8mm
Depth (inches) 0.6614 inch
ECLASS 14 27-44-03-02
ECLASS 15 27-44-03-22
ETIM 10 EC001132
ETIM 8.0 EC001132
ETIM 9.0 EC001132
GTIN (EAN) 4050118170955
Height 67.7mm
Height (inches) 2.6653 inch
Housing main material ZnAl
Humidity Max. 75% at +25°C, non-
Interlock UNC4-40
Net weight 40g
Number of Poles 9
Outgoing elbow 35°
Plugging cycles = 200
Plug-in connector and pin assignment In accordance with the
Programming interface No
Protection degree IP30
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 3cc1d9b1-0f2a-47ed-a501-ddcfcfaaf625
Temperature range of housing -20...+70 ° C
Terminating resistor available Yes
Tightening torque 0.3 Nm
Type Plug-in connector
Version SUB-D
Width 46mm
Width (inches) 1.811 inch

Reviews

Be the first to submit a review

Trustpilot