Weidműller 1351500000 Terminal Block Screws Unshrouded 10A 200V

MPN
1351500000
Brand
Weidmuller
Order Code
13-9550
Country of Origin
Slovenia
Qty Unit Price (Ex VAT)
2+ £47.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Despatched within 5 working days - 2 in stock

Weidmüller manufactures the 1351500000 terminal block with unshrouded screws, rated for 10A and 200V. This component is typically utilised in electrical panels and assemblies for secure wire connections. Engineers might find it suitable for applications like industrial machinery and control systems.
(DIN 46228-1), min. (DIN 46228-1), max.
Alternative product VPU PV II 3 1500
Available until 2022-03-30T00:00:00+02:00
Clamping range, max. 35mm²
Clamping range, min. 1.5mm²
Clamping range, rated connection 16mm²
Colour black, orange
Connection cross-section, stranded, min.1.5 mm² Connection cross-section, stranded,
Delivery status Discontinued
Depth 69mm
Depth (inches) 2.7165 inch
Design Installation housing; 3TE,
Discharge current Imax (8/20µs) wire-PE25 kA SPD type
Discharge current In (8/20 µs) 20 kA
Discharge current In (8/20µs) wire-PE 12.5 kA
GTIN (EAN) 4050118158618
Height 94mm
Height (inches) 3.7008 inch
Integrated back-up fuse No
Leakage current at Un 100 µA
Max. continuous voltage, Uc (DC) 1500 V
Mounting dimension - height 75mm
Mounting rail TS 35
Net weight 407g
Number of Poles 3
Operating altitude = 2000 m
Operating Temperature -40 °C...70
Optical function display green = OK; red = arrester
Pollution severity 2
Protection degree IP20
Protection level Up (+/- , -/PE , +/PE) = 5.2 kV
PV system voltage, max. Ucpv 1500 V
PV voltage, acc. to IEC 60364-7-712 < 1500 V
Rated Voltage (DC) 1500 V
REACH SVHC No SVHC above 0.1 wt%
Requirements class Type II
Response time / fallback time = 25 ns
ROHS Conform
RoHS Compliance Status Compliant without exemption
Short-circuit curent ISCPV 200 A
Signalling contact No
Standards EN 50539-11
Storage temperature -40 °C...80°C
stranded, min. stranded, max.
Stripping length 15mm
Stripping length, rated connection 15mm
Surge voltage category III
Tightening torque, max. 3 Nm
Tightening torque, min. 2 Nm
Type of connection Screw connection
UL 94 flammability rating V-0
Voltage type DC
Width 53.4mm
Width (inches) 2.1024 inch
Wire cross-section, solid, max. 16mm²
Wire cross-section, solid, min. 1.5mm²

Reviews

Be the first to submit a review

Trustpilot