Weidműller 1349840020 Cable Digital Signals High Reliability

MPN
1349840020
Brand
Weidmuller
Order Code
14-7996
Country of Origin
Estonia
Qty Unit Price (Ex VAT)
1+ £51.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 7 in stock

Weidmüller specialises in providing components for electrical connectivity, supporting high reliability and efficiency. This digital signal cable is known for its durable design, ensuring consistent -level precision. It is typically used in data transmission applications where maintaining signal integrity is imperative, especially in industrial and automation settings.
Length 2
Type PAC-UNIV-HE34-F-2M
Basic material PVC
Cable Cable LiYY
Cable Length 2 m
Capacity wire / shield 300 pF/m
Capacity wire / wires 300 pF/m
Connector PLC side H0.14/10 (FERRULES
Function PLC - other devices
GTIN (EAN) 4032248208975
Interface connector FLAT CABLE CONECTOR
Net weight 269g
Number of Poles 34
Number of poles, min. 34-pole
Operating Temperature -10...50
Operating Voltage = 60 V DC = 25 V AC
Outer diameter 11 ± 1mm
Permissible current strength per path, 1 A
Qty. 1 items
Rated voltage = 60 V DC = 25 V AC
REACH SVHC No SVHC above 0.1 wt%
Resistance = 150 mO/m
ROHS Conform
RoHS Compliance Status Compliant
Storage temperature -10...60°C
Suitable For Digital signals
Suitable for analogue signals false
Suitable for digital signals true
Suitable for input board PLC false
Suitable for output card PLC false
Total current, max. 3 A
Type of electrical connection, box-sided Cable end sleeve
Type of electrical connection, field-sided Connection plug board
Version Pre-assembled cable, PAC
Wire cross-section 0.14mm²

Reviews

Be the first to submit a review

Trustpilot