Weidműller 1348950000 Z-Series Terminal Block ZDT 2.5/2 V Blue Unshrouded

MPN
1348950000
Brand
Weidmuller
Order Code
13-8783
Country of Origin
Germany
Qty Unit Price (Ex VAT)
200+ £0.909
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 500 in stock

Weidmüllers 1348950000 Z-Series Terminal Block ZDT 2.5/2 V is an unshrouded, blue terminal block designed for reliable electrical connections. It supports a nominal cross section of 2.5 mm² and provides secure wire termination. Typically used in control panels and industrial automation, it ensures efficient circuit management and organisation.
46228/1, max. 46228/1, min.
46228/4, max. 46228/4, min.
Alternative product ZDT 2.5/2 V
Ambient temperature -5 °C…40°C
Available until 2022-03-30T00:00:00+02:00
Basic material Wemid
Blade size 0.6 x 3.5 mm
Clamping range, max. 4mm²
Clamping range, min. 0.13mm²
Colour Blue
Connection direction top
Continuous operating temp., max. 120°C
Continuous operating temp., min. -50°C
core, max. core, min.
Current at maximum wires 24 A
Delivery status Discontinued
Depth 52mm
Depth (inches) 2.0472 inch
Depth including DIN rail 52.5mm
End cover plate required Yes
Gauge to IEC 60947-1 A2
GTIN (EAN) 4050118152890
Height 80.5mm
Height (inches) 3.1693 inch
Levels cross-connected internally Yes
max. min.
Max. voltage of clamp support & 690 V
Mounting rail TS 35
Net weight 14.16g
Nominal Current 24 A
Number of clamping points per level 4
Number of connections 4
Number of levels 2
Open sides right
PE connection No
Pollution severity 3
Power loss in accordance with IEC 0.77 W
Rated cross-section 2.5mm²
Rated DC voltage 500 V
Rated impulse withstand voltage 6 kV
Rated voltage 500 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Standards IEC 61984, In accordance
Storage temperature -25 °C...55°C
stranded, max. stranded, min.
Stripping length 10mm
Type of connection Tension-clamp connection
Type of mounting Snap-on
UL 94 flammability rating V-0
Volume resistance according to IEC 1.33 mO
Width 5.1mm
Width (inches) 0.2008 inch
with IEC 60947-7-1 60947-7-x

Reviews

Be the first to submit a review

Trustpilot