Weidműller 1314510000 Automatic Stripper And Crimper Easy Operation

MPN
1314510000
Brand
Weidmuller
Order Code
14-0003
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £802.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 2 in stock

Weidmüller HUEHABA 0.34 CA 100 C is a Automatic stripper and crimper. Machine for automatically stripping and crimping wire-end ferrules and conductors. The stripping and crimping process can be performed in a single operation. This enables time-saving and efficient processing.
Type Striper and crimper tool
Depth 15
Depth (inches) 0.5906 inch
Function Skin and crimp
GTIN (EAN) 4050118117370
Height 92
Height (inches) 3.622 inch
Net weight 91g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant
Strip length adjustable false
Version Accessories, Replacement part
Width 36
Width (inches) 1.4173 inch

Reviews

Be the first to submit a review

Trustpilot