Weidmuller 1312160150 RJ45 Crossover Network Cable CAT 6A S/FTP 15m Grey

MPN
1312160150
Brand
Weidmuller
EAN-13
4050118114935
Order Code
21-9131
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Patch cable Crossover: RJ45 IP20, RJ45 IP20. Pre-assembled IE-lines. This text is machine translated.
Cable Length 15m
Anti-kink sleeve None
Application-specific communication ANSI / TIA / EIA-568-
Arrangement of wire cores Twisted pair
Cable construction 4x2
cable facilities B.2-10, ISO / IEC
Cable Type S/FTP
Capacity at 1 kHz 46 nF/km
Category Other
Certificate no. (cULus) E316369
Characteristic impedance 100 ± 15 O at 1–100
Colour grey, yellow
Colour anti-kink sleeve Yellow
Colour outer sheath Yellow
Colour sequence or wires - wire pairs white - blue, white -
Complete shielding Shielding braid made from
Connector standard IEC 60603-7-51
Coupling resistance at 10 MHz / m 5.00 mO
Cross-section 4*2*AWG 27/7 - 4*2*0.1
Current-carrying capacity at 50 °C 1 A
Degree of protection (IP) IP20
Delay skew 2.5 ns/100m
ECLASS 14 27-06-03-08
ECLASS 15.0 27-06-03-08
ETIM 10 EC002599
ETIM 8.0 EC002599
ETIM 9.0 EC002599
Flame retardant According to IEC/EN 60332-3-24
GTIN (EAN) 4050118114935
Halogen halogen-free, according to
Installation temperature 0 °C...50°C
Insulation PE
Insulation cross-section 1.04mm
Length 15
Length (inches) 590.5512 inch
Locking lever true
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Material sheath LSZH
Military Spec False
Min. bending radius, once only 4 x cable diameter
Net weight 560g
Number of wires 8
NVP value 78
Operating Temperature -20 °C...60°C
Operating Voltage 50 V DC
Operating voltage (UL rating) 30 V AC / 42.4 V DC
Overlap of shielding braid 60 %
Pin assignment Other
Plug left RJ45, IP20, male contact,
Plug right RJ45, IP20, male contact,
PoE / PoE+ conforming to IEEE
REACH unknown
REACH SVHC No SVHC above 0.1 wt%
Resistance differential 5 %
Resistance to spread of flame in accordance with IEC
ROHS Conform
RoHS Compliance Status Compliant without exemption
Separating class according to EN d
Sheath diameter, max. 5.9mm
Sheath diameter, min. 5.5mm
Sheathing colour yellow
Shielding S/FTP
Storage temperature -20 °C...60°C
Strands 7
Suitable for cable guide chain false
Test voltage: wire-wire-shield 2.5 kV / DC for 2 sec
Transmission rate 10 Gbit/s
Type Networks Cable
Type of connector connection 1 RJ45 8(4)
Type of connector connection 2 RJ45 8(4)
UL File Number Search UL Website
Version Patch cable, crossover, RJ45 IP 20, RJ45 IP 20,
Wire pair shielding Aluminium foil

Reviews

Be the first to submit a review

Trustpilot