Weidműller 1312020000 Interface Module RSS High-Performance Compact Design

MPN
1312020000
Brand
Weidmuller
Order Code
14-7882
Country of Origin
Poland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £325.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 1 in stock

Weidmüller RSM-16DI 48VDC S is a Interface module with relais, RSS, Screw connection, Plug-in connector in acc. with IEC60603-13 / DIN41651, 20-pole plug, 48 V DC ± 10%, 10 mA, 1-wire. Interface module with relais, RSS, Screw connection, Plug-in connector in acc. with IEC60603-13 / DIN41651, 20-pole plug, 48 V DC ± 10%, 10 mA, 1-wire
Type PLC Adapter
Termination Plugable/ Cage Clamp
No of Ways 20
Wire Gauge 4mm²
Available until 2026-02-10T00:00:00+01:00
Clamping range, max. 6mm²
Clamping range, min. 0.13mm²
Clearance input/output = 6mm
Connection on control side Plug-in connector in acc.
Delivery status This article will no longer be available in the future.
Depth 72
Depth (inches) 2.8346 inch
GTIN (EAN) 4050118114386
Height 109
Height (inches) 4.2913 inch
Input Current 10mA
Input Voltage 48 V DC ± 10%
Insulation test voltage AC 0.35 kV
LED status display per relay green
LED status of the supply voltage yellow
Material of contacts AgNi gold flashed
Max. DC continuous current 0.1 A
Mechanical service life 10 x 106 switching cycles
Minimum contact current 2mA
Minimum contact voltage 5 V
Mounting method DIN rail (top hat rail) 35mm
Net weight 342.14g
Number of Poles 20
Number of poles (control side) 20-pole plug
Operating Temperature -20...50°C
Overvoltage category input/input III
Overvoltage category input/output III
Pollution degree 2
Pollution severity level 2
Power supply fuse 2 A
Pulse voltage test (1,2/50µs) 1.5 kV
Qty. 1 items
Rated input insulation voltage = 50 V DC
Rated output insulation voltage = 50 V DC
Rated voltage 24
REACH SVHC Lead 7439-92-1
Relay Type RSS
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 71d9bdc4-a0b5-4af0-93bd-2ad4e523fb14
Storage temperature -20...70°C
Type of connection Screw connection
Type of electrical connection, control sided Other
Type of electrical connection, field-sided Screw connection
Version Interface, RSM, Optos, LED
Width 124
Width (inches) 4.8819 inch
Wiring system 1-wire

Reviews

Be the first to submit a review

Trustpilot