Weidműller 1311700300 Terminal Block 3-Pole Unshrouded Green

MPN
1311700300
Brand
Weidmuller
Order Code
13-9206
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £18.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 4 in stock

Weidmüller produces the 1311700300 terminal block featuring a 3-pole unshrouded design in green. This type of terminal block is typically used for connecting electrical circuits in control panels. It is suitable for use in industrial and automation applications.
No. of Ways 3
Acceleration 5 m/s²
AF size 13mm
Bending cycles 1 mill.
Bending radius, min., moving 10 x cable diameter
Bending radius, min., stationary 5 x cable diameter
Cable Length 3
Cable Type Multi-core
Certificate no. (cULus) E307231
Coding A-coded
Colour cable sheath Black
Colour coding yellow, pink, grey / pink,
Configurable cable length No
Connection thread M12
Connector standard IEC 61076-2-101
Contact surface Gold-plated
Continuity resistance 0
Core cross-section 0.14mm²
Degree of protection (IP) IP65
Dimensioned drawing Pole scheme
GTIN (EAN) 4050118114812
Halogen No
Halogen free true
Housing main material PUR
Insulation PP
Insulation Resistance 108 O
Irradiation crosslinked No
jumpered No
LED No
Material of cable sheath Polyurethane (PUR)
Material of contact surface Gold
Net weight 120g
Nominal Current 1.5 A
Nominal Voltage 30 V
Number of Poles 12
Outer cladding in accordance with UL 20549 (80 °C / 300 V)
Outside Diameter 5.6 mm ± 0.2mm
Permitted cable outer temperature after assembling without vibration -40 - 80
Permitted cable outer temperature during assembling/handling -25 - 80
Plugging cycles = 100
Pollution severity 3
Protection degree IP65, IP67, IP68, when
Rated current 1.5 A
Rated current In 1.5
Rated voltage 30
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Screened false
Sheath material PUR
Sheathing colour black
Shielded No
Speed 5 m/s
Suitable for cable carriers Yes
Temperature range of housing -40 … +85 ° C
Temperature range, moving -25...80°C
Temperature range, stationary -40...80°C
Threaded ring material Brass, nickel-plated
Tightening torque M12: 1.0 Nm
Torsion resistance 180 °/m
UL File Number Search UL Website
Vulcanized false
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function
With LED indication false

Reviews

Be the first to submit a review

Trustpilot