Weidműller 1308270000 Interface Module With Terminal Connector Built-In

MPN
1308270000
Brand
Weidmuller
Order Code
14-7881
Country of Origin
Poland
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £114.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 5 working days - 101 in stock

Weidmüller RS 16AIO DP SD Z is a Interface module with terminal, connector, built-in, D-sub connectors, acc. to IEC 60807 / DIN 41652, 37-pole plug, Tension-clamp connection. Transfer module as an interface with terminals, connectors and components.
Type PLC Adapter
Termination Plugable/ Cage Clamp
Wire Gauge 4mm²
According to DIN EN 50178
Certificate No. (UR) E141197
Clamping range, max. 2.5mm²
Clamping range, min. 0.13mm²
Common pole polarity Positive or negative can be
Connection (field side) LMNZF 5.08mm
Connection on control side D-sub connectors, acc. to
Connection supply LMNZF 5.08mm
Current-measuring testpoint No
Depth 72mm
Depth (inches) 2.8346 inch
Disconnection per channel No
Ferrule with plastic collar, max. 2.5mm²
Flexible with sleeve, max. 2.5mm²
Flexible with sleeve, min. 0.5mm²
Flexible, max. H05(07) V-K 4mm²
Flexible, min. H05(07) V-K 0.5mm²
GTIN (EAN) 4050118110623
Height 87mm
Height (inches) 3.4252 inch
Insulation test voltage AC 0.35 kV
LED status display per channel No
LED status of the supply voltage No
Max. current for common pole 3.15 A
Max. current per channel 0.5 A
Max. wire cross-section, AWG AWG 12
Min. wire cross-section, AWG AWG 26
Net weight 351g
Number of poles (control side) 37-pole plug
Operating Temperature -20...50°C
Operating temperature UL, max. 25°C
Operating temperature UL, min. 0°C
Operating Voltage = 25 V AC / 50 V DC
Pollution severity level 2
Power supply fuse 3.15 A
Protective earth connection Shielding in SUB-D plug-in
Pulse voltage test (1,2/50µs) 0.8 kV
Qty. 1 items
Rated current (supply) 3 A
Rated current fuse (supply) 3.15 A
Rated current In 0.5 A
Rated insulation voltage <50 V AC
Rated voltage DC UN (supply) 24 V
Rated voltage UN = 25 V AC 50 V DC
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 7b5ffb72-271d-4c73-8b09-bd0aaee3697a
Sleeve with plastic collar, max. 2.5mm²
Solid, max. H05(07) V-U 6mm²
Solid, min. H05(07) V-U 0.5mm²
Storage temperature -40...60°C
Stripping length 6mm
Surge voltage category III
Tightening torque, max. 0.6 Nm
Tightening torque, min. 0.5 Nm
Type of connection Tension-clamp connection
Type of test point No
UL File Number Search UL Website
Version Interface, RS, 2-wire, Tension-clamp connection
Voltage point of measurement No
Width 205mm
Width (inches) 8.0709 inch
Wire cross-section, max. AWG AWG 12
Wire cross-section, min. AWG AWG 26
Wiring system 2-wire

Reviews

Be the first to submit a review

Trustpilot