Weidmüller VSSC4 GDT 240VUC 2X10KA is a Surge arrester MCR technology, VSSC, Digital signal, AC/DC, Rated voltage (AC): 240 V, Rated voltage (DC): 339 V. The device is a surge arrester in the field of instrumention and control (I&C) is well suited for protecting measurement, control and regulation circuits (MCR). The portfolio offers small and compact design to protect up to two binary or four analogue signal with one device. The application is installed on a mounting rail.
| Type |
Surge protection device |
| Voltage Rating - AC |
240V AC |
| (DIN 46228-1), min. |
(DIN 46228-1), max. |
| ?ges |
10 |
| Ambient temperature |
-40 °C…70°C |
| Assembly width |
12.4 |
| Capacitance |
4.65 pF |
| Clamping range, max. |
4mm² |
| Clamping range, min. |
0.5mm² |
| Colour |
black |
| Connection 1 |
Screw terminal |
| Connection cross-section, stranded, min.0.5 mm² |
Connection cross-section, stranded, |
| cUL certificate |
cUL Certificate - pdf/ |
| Degree of protection (IP) |
IP20 |
| Depth |
58.5mm |
| Depth (inches) |
2.3031 inch |
| Design |
Terminal |
| Discharge current Imax (8/20µs) wire-PE2 x 10 kA |
Surge current-carrying capacity C2 |
| Discharge current In (8/20µs) wire-PE |
2.5 kA |
| Explosion-tested version |
false |
| Gas group C |
IIB |
| Gas group D |
IIA |
| Gas groups A, B |
IIC |
| GOST certificate |
GOST-Zertifikat - |
| GTIN (EAN) |
4050118146431 |
| Height |
76mm |
| Height (inches) |
2.9921 inch |
| Humidity |
5...96 % |
| Input voltage, max. Ui |
407 V |
| Internal capacity, max. CI |
0 nF |
| Internal inductance, max. LI |
0 µH |
| Isolating function |
No |
| Lightning impulse current (10/350 µs) |
2.5 |
| Lightning test current, Iimp (10/350 µs) 2.5 kA |
Overload - failure mode |
| Max. continuous voltage AC |
288 |
| Max. continuous voltage DC |
407 |
| Max. continuous voltage, Uc (AC) |
288 V |
| Max. continuous voltage, Uc (DC) |
407 V |
| Mounting method |
DIN rail (top hat rail) 35mm |
| Mounting rail |
TS 35 |
| MTTF |
11416 a |
| Net weight |
32.5g |
| Nominal load current |
20 |
| Nominal voltage AC |
240 - 240 |
| Nominal voltage DC |
339 - 339 |
| Number of conductors (without earthing) |
2 |
| Number of Poles |
1 |
| Operating Temperature |
-40 °C...70 |
| Optical function display |
No |
| PFH in 1*10-9 per hour |
0 |
| Pollution severity |
2 |
| Pro-active thermo-control |
false |
| Product information |
Mode 2: State where the voltage-limiting part of the SPD was short-circuited due to a very low |
| Protection degree |
IP20 |
| Protection level, UP wire - PE |
1200 V |
| Protection level, UP wire - wire |
1200 V |
| Pulse-reset capacity |
= 20 ms |
| Rated current In |
20 A |
| Rated load current IL |
20 A |
| Rated Voltage (AC) |
240 V |
| Rated Voltage (DC) |
339 V |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Requirements category acc. to IEC |
C2, C3, D1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Segment |
Measurement - Monitoring |
| SFF |
100 % |
| Signal disconnection |
false |
| Signalling at the device |
None |
| Signalling contact |
No |
| SIL in compliance with IEC 61508 |
3 |
| Standards |
IEC 61643-21 |
| Storage temperature |
-40 °C...80°C |
| Stripping length |
10mm |
| Surge current-carrying capacity C3 |
100 A 10/1000 µs |
| Surge current-carrying capacity D1 |
2.5 kA 10/350 µs |
| Surge voltage category |
III |
| Tightening torque, max. |
0.8 Nm |
| Tightening torque, min. |
0.5 Nm |
| Type of connection |
Screw connection |
| UL 94 flammability rating |
V-0 |
| Voltage protection level core/core |
1200 |
| Voltage protection level core/earth |
1200 |
| Voltage protection level core/signal ground |
1200 |
| Voltage type |
AC/DC |
| Volume resistance |
<0.1 O |
| Width |
12.4mm |
| Width (inches) |
0.4882 inch |
| Wire cross-section, solid, max. |
6mm² |
| Wire cross-section, solid, min. |
0.5mm² |
| With remote signalling contact |
false |