Weidműller 1303960000 Crimping Tool Replacement Part Durable Efficient

MPN
1303960000
Brand
Weidmuller
Order Code
14-9375
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £226.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 1 in stock

Weidmüller ERTE ES CTX CM 3.6 is a Replacement part (crimping tool). Replacement part for crimping tool.
Type Replacement parts
Accessory true
Depth 6mm
Depth (inches) 0.2362 inch
ECLASS 14 21-04-51-92
ECLASS 15.0 21-04-51-92
ETIM 10 EC002691
ETIM 8.0 EC002691
ETIM 9.0 EC002691
GTIN (EAN) 4050118102499
Height 46mm
Height (inches) 1.811 inch
Net weight 40.48g
Qty. 1 items
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
SCIP 6a3438d7-aa8c-48e4-8879-adf736ca79e3
Spare part true
Type of accessory/spare part Other
Width 32mm
Width (inches) 1.2598 inch

Reviews

Be the first to submit a review

Trustpilot