Weidműller 1296790150 Terminal Key Distinguishing Attributes

MPN
1296790150
Brand
Weidmuller
Order Code
14-0066
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
4+ £30.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 02/11/2026

Weidmüllers 1296790150 terminal key is designed for precise distinction and secure connection within electrical terminal configurations. Highlighted by its robust construction, it provides efficient identification in complex wiring setups. This tool is well-suited for industrial applications where reliable terminal operations are critical.
Accessory Type Tools
Acceleration 5 m/s²
Bending cycles 5 Mio
Bending radius, min., moving 7.5 x cable diameter
Bending radius, min., stationary 4 x cable diameter
Cable Length 1.5 m
Colour coding blue, orange, white / blue,
Configurable cable length No
Connection thread M12 / M8
Contact surface Gold-plated
Core cross-section 0.15mm²
GTIN (EAN) 4050118110760
Halogen No
Housing main material PUR
Hybrid cable No
Insulation PP
Irradiation crosslinked No
jumpered No
LED No
Net weight 58.08g
Nominal Current 4 A
Nominal Voltage 30 V
Number of Poles 4
Outer cladding in accordance with UL 20963 (80 °C / 30 V)
Outside Diameter 4.8 mm ± 0.3mm
Pin Male connector
Plug left M12, IP67, male contact,
Plug right M8, IP67, male contact,
Plugging cycles = 100
Pollution severity 3
Protection degree IP67
Qty. 1 items
REACH SVHC Lead 7439-92-1
Resistant to welding beads No
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP e8d8af70-4c85-4483-bc8c-9bc5b598e2a9
Sheath material PUR
Sheathing colour green
Shielded Yes
Speed 180 m/s
Suitable for cable carriers Yes
Temperature range of housing -25…+80°C
Temperature range, stationary -40...80°C
Threaded ring material Brass, nickel-plated
Tightening torque M8: 0.6 Nm, M12: 1.0 Nm
Type SAIL-M12GM8SG-4S1.5UIE
Welding spark resistance No
Wiring diagram The ideal tool: Screwty ® with torque function

Reviews

Be the first to submit a review

Trustpilot