Weidmüller 1296000000 cable tie gun RT-1 for ties 2.5-4.8mm 1.6mm thick

MPN
1296000000
Brand
Weidmuller
EAN-13
4008190029944
Order Code
08-2439
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Weidmüller Cable tie gun RT-1 is a robust tool designed for efficiently securing cable ties in electrical applications. This tool features a tensioning and cutting mechanism for precise and reliable wiring solutions. It is typically used by electricians for cable bundling and cable tie fastening tasks.
Type Cable tie tool
Cable Tie Capacity 4.8mm
Basic material Plastic
Depth 20mm
Depth (inches) 0.7874 inch
GTIN (EAN) 4008190029944
Height 194mm
Height (inches) 5.1181 inch
Length 160mm
Material cable tie Plastic
Material tool Plastic
Max. cable tie width 4.8mm
MIL specified true
Mount Cable
Net weight 305.9g
Property Manual clipping
Qty. 1 items
REACH SVHC Lead 7439-92-1
RoHS Compliance Status Not affected
SCIP 3d0ef2ef-93f5-4544-94cb-4486af44712b
Series RT
Tensile Strength 133 N
Tensile strength (Pound-force) 30 lbf
Wall thickness, max. 48mm
Wall thickness, min. 25mm
Weight 305.9g
Width 20mm
Width (inches) 6.2992 inch
Width cable tie 4.8 - 4.8

Reviews

Be the first to submit a review

Trustpilot