Weidmuller 1289400000 CBH 27/27 Cable Mount Dia4.40mm 100 pieces Plastic 80N-m

Image Representative of Range

Weidmuller 1289400000 CBH 27/27 Cable Mount Dia4.40mm 100 pieces Plastic 80N-m

MPN
1289400000
Brand
Weidmuller
EAN-13
4008190160067
Order Code
13-4791
Country of Origin
Croatia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £12.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

Weidmüller CBH 27/27 NATUR cable mount, with part number 1289400000, is designed to secure cables up to 4.40 mm in diameter. It features a durable, self-adhesive Ecru base with four threads for easy installation. Ideal for industrial applications, this package includes 100 pieces, suitable for organising and fastening cables.
Type Cable Mount
Material Polyamide 6.6
Colour Ecru
Basic material Plastic
Body Material Plastic
Bundle Ø (max.) 4.40mm
Bundle Ø range 4.40 mm (max)
Color Natural
Depth 2mm
Depth (inches) 0.0787 inch
Diameter mounting hole 4.8
Diameter of fastening hole 4.8mm
Flammability Rating UL94 V-2
For max. bundle diameter 4.8
For re-opening No
GTIN (EAN) 4008190160067
Halogen No
Height 27
Height (inches) 1.063 inch
Length 27mm
Length (inches) 0.0787 inch
Max. cable tie width 4mm
Min. tensile strength 80
Mount Adhesive
Net weight 1.7g
Operating Temperature Range -40...60°C
Operating temperature range, max. 60°C
Operating temperature range, min. -40°C
Package/Case 100
Product information Number of bags in box (pieces): 30
Qty. 3000 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Suitable for cable tie width to 4.8
Tensile strength 80 N
Tensile strength (Pound-force) 18 lbf
UL 94 flammability rating V-2
UV-resistant Yes
Weight 1.8g
Width 27mm
Width (inches) 1.063 inch
Working temperature -40 - 60

Reviews

Be the first to submit a review

Trustpilot