Weidmüller 1283430000 PEBZ M6 S4 SET PG sleeve stainless steel 1pc

MPN
1283430000
Brand
Weidmuller
EAN-13
4050118073607
Order Code
08-2438
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Weidmüller PEBZ M6 S4 SET is a stainless steel earthing bolt and grommet with a PG sleeve. Manufactured by Weidmüller, this part, model 1283430000, is known for its durability and corrosion resistance. It is typically used in electrical installations requiring reliable earth connections.
Type PG sleeve
Colour Stainless steel
Basic material Stainless steel 1.4404
Depth 42
Depth (inches) 1.6535 inch
GTIN (EAN) 4050118073607
Height 12.3
Height (inches) 0.4843 inch
Material Stainless steel
Misc Attribute PEBZ M6 S4 SET
Model Other
Net weight 22.54g
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Version Klippon POK (polyester empty enclosure), Earth-
Weight 25g
Width 12.3
Width (inches) 0.4843 inch

Reviews

Be the first to submit a review

Trustpilot