Weidmüller 1277250000 PEBZ M6 BR SET earthing pin PG stud brass 1pc

MPN
1277250000
Brand
Weidmuller
EAN-13
4050118067149
Order Code
08-2437
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £8.82 £8.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The Weidmüller PEBZ M6 BR SET is an enclosure accessory featuring a PG stud made of brass for durability and reliability. This component is ideal for secure electrical connections in various industrial enclosures. Typical applications include use in control cabinets and electrical distribution systems.
Type Earthing Stud
Basic material Brass
Depth 42
Depth (inches) 1.6535 inch
GTIN (EAN) 4050118067149
Height 12.3
Height (inches) 0.4843 inch
Material Brass
Model Other
Net weight 22.54g
Qty. 1 items
REACH SVHC Lead 7439-92-1
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP 60935fd8-f69e-4f6d-b131-ea00de7724ca
Version Klippon POK (polyester empty enclosure), Earth-
Width 12.3
Width (inches) 0.4843 inch

Reviews

Be the first to submit a review

Trustpilot