Weidműller 1274820000 Bcz Connector Female Unshrouded 3.81mm 6P 180° BK

MPN
1274820000
Brand
Weidmuller
Order Code
13-9774
Country of Origin
China
Qty Unit Price (Ex VAT)
100+ £2.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 1,300 in stock

Weidmüllers Bcz connector, part number 1274820000, is a female unshrouded plug with a 3.81mm pitch and 6 poles, designed for 180° orientation in black. This connector is suitable for applications requiring compact wiring solutions in electrical and electronic equipment. It is commonly used in industrial control systems and automation equipment for reliable signal and power connections.
Pitch 3.81mm
No. of Ways 6
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
•90° wire perpendicular and above plugging direction
Can be coded Yes
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 1.5mm²
Clamping range, min. 0.08mm²
Clamping screw M 2
class/ pollution degree II/2 class/ pollution degree III/2
Colour Black
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 550
Conductor outlet direction 180°
Conductor type Type of conductor
Contact Material Cu-alloy
Contact surface tinned
Cross-section for conductor connection Type
Depth 16.1mm
Depth (inches) 0.6339 inch
Flexible, max. H05(07) V-K 1.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4050118064452
Height 11.1mm
Height (inches) 0.437 inch
Institute (cURus) CURUS
Insulating material PA 66 GF 30
Insulating material group II
interchangeability) DIN EN 60512-13-5 / 11.06
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 0.750 "
L1 in mm 19.05mm
Layer structure of plug contact 0.5...1.5 µm Cu / 2...5 µm
loosening of conductors Requirement
max. 0.25 Nm
Maximum Operating Temperature 120°C
min. 0.2 Nm
Minimum Operating Temperature -50°C
Net weight 4.88g
Notes •Additional variants on request
Number of Poles 6
Number of Rows 1
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.150 "
Pitch in mm (P) 3.81mm
Plug gauge in accordance with EN 2.4 mm x 1.5 mm
Plugging cycles 25
Plugging force/pole, max. 7 N
pollution degree III/2 pollution degree III/3
Product data IEC: 320 V / 17.5 A / 0.2 - 1.5mm²
Product family OMNIMATE Signal - series BC/SC 3.81
Protection degree IP20
Pulling force/pole, max. 5 N
Pull-out test Standard
Qty. 50 items
Rated cross-section 1mm²
Rated current (Use group B / CSA) 8 A
Rated current (Use group B / UL 1059) 10 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group C / CSA) 8 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group C / CSA) 50 V
REACH SVHC Lead 7439-92-1
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP ea9dd4b8-c51f-409c-885a-41700372be61
Screwdriver blade 0.4 x 2.5
Screwdriver blade standard DIN 5264
Solid, max. H05(07) V-U 1.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stripping length 7mm
Temperature range, installation, max. 120°C
Temperature range, installation, min. -25°C
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque Torque type
Type of connection Field connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Usage information Tightening torque
Version PCB plug-in connector, female plug, 3.81 mm,
Volume resistance =5 mO
VPE height 58.00mm
VPE length 101.00mm
VPE width 70.00mm
Width 22.95mm
Width (inches) 0.9035 inch
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 16
Wire cross-section, AWG, min. AWG 28
wire end ferrule Stripping length

Reviews

Be the first to submit a review

Trustpilot