Weidmüller manufactures the Saktr 4 Stb Pt male unshrouded connector, which features a sturdy design suitable for reliable electrical connections. This connector is typically utilised in industrial and automation applications where secure and efficient signal and power distribution is required. Known for its robustness, it is ideal for environments requiring resilient components.
| 46228/1, max. |
46228/1, min. |
| 46228/4, max. |
46228/4, min. |
| Ambient temperature |
-5 °C…40°C |
| Basic material |
PA 66/6 |
| Clamping range, max. |
4mm² |
| Clamping range, min. |
0.5mm² |
| Clamping screw |
M 3 |
| Colour |
grey |
| Connection cross-section, stranded, |
4mm² |
| Connection direction |
on side |
| Continuous operating temp., max. |
120 |
| Continuous operating temp., min. |
-50 |
| core, max. |
core, min. |
| Current at maximum wires |
10 A |
| Delivery status |
Discontinued |
| Depth |
46.7mm |
| Depth (inches) |
1.8386 inch |
| Depth including DIN rail |
38.5mm |
| End cover plate required |
Yes |
| Gauge to IEC 60947-1 |
A4 |
| GTIN (EAN) |
4050118120547 |
| Height |
55mm |
| Height (inches) |
2.1654 inch |
| Levels cross-connected internally |
No |
| max. |
min. |
| Mounting rail |
TS 35 |
| Net weight |
8.97g |
| N-function |
No |
| Nominal Current |
10 A |
| Number of clamping points per level |
4 |
| Number of connections |
4 |
| Number of levels |
1 |
| Number of potentials |
1 |
| Number of potentials per tier |
1 |
| PE connection |
No |
| PE function |
No |
| PEN function |
No |
| Pollution severity |
3 |
| Power loss in accordance with IEC |
1.02 W |
| Rated cross-section |
4mm² |
| Rated DC voltage |
500 V |
| Rated impulse withstand voltage |
6 kV |
| Rated voltage |
500 V |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
999cd67e-471e-4085-8dba-1342fcea86de |
| Storage temperature |
-25 °C...55°C |
| stranded, max. |
stranded, min. |
| Stripping length |
10mm |
| Tightening torque, max. |
0.8 Nm |
| Tightening torque, min. |
0.5 Nm |
| Type of connection |
Screw connection |
| Type of mounting |
Snap-on |
| UL 94 flammability rating |
V-0 |
| Version |
Test-disconnect terminal, Screw connection, grey, |
| Volume resistance according to IEC |
1 mO |
| Width |
6.1mm |
| Width (inches) |
0.2402 inch |