Weidműller 1236600000 Connector Female Unshrouded 3.81mm Pitch

MPN
1236600000
Brand
Weidmuller
Order Code
14-6058
Country of Origin
China
View Full Product Range (23)
Qty Unit Price (Ex VAT)
50+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 100 in stock

Weidmüller BCZ 3.81/09/180FZE SN OR BX is a PCB connector (wire connection), 160 V, 17.5 A, Pitch in mm: 3.81, 1.5 mm², Number of poles: 9, Clamping yoke connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Pitch 3.81mm
No. of Rows 1
Current Rating 17.5A
Colour Orange
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
•90° wire perpendicular and above plugging direction
Angle contact/conductor connection 90° (upwards vertical)
Can be coded Yes
Certificate No. (cURus) E60693
Clampable conductor Cross-section for conductor connection
Clamping range, max. 1.5mm²
Clamping range, min. 0.08mm²
Clamping screw M 2
class/ pollution degree II/2 class/ pollution degree III/2
Coating housing Uncoated
Color Orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 550
Conductor outlet direction 180°
Conductor type Type of conductor
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.2 - 1.5
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 1.5
Connectable conductor cross section solid-core 0.2 - 1.5
Contact Material Copper Alloy
Contact surface tinned
Contact Type Bus
Cross-section for conductor connection Type
Degree of protection (IP), mounted Other
Depth 39.8mm
Depth (inches) 1.5669 inch
Flammability Rating UL94 V-0
Flexible, max. H05(07) V-K 1.5mm²
Flexible, min. H05(07) V-K 0.2mm²
GTIN (EAN) 4050118022070
Height 12.5mm
Height (inches) 0.4921 inch
Housing colour Orange
Housing Material Plastic
Inflammability class of insulation material according to UL94 V0
Institute (cURus) CURUS
Insulating material PA 66 GF 30
Insulating material group II
Insulation Material Nylon
interchangeability) DIN EN 60512-13-5 / 11.06
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.200 "
L1 in mm 30.48mm
Layer structure of plug contact 0.5...1.5 µm Cu / 2...5 µm
loosening of conductors Requirement
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
Maximum Operating Temperature 120°C
Minimum Operating Temperature -50°C
Modular spacing connections 3.81
Modular spacing contacts 3.81
Net weight 7.92g
Notes •Additional variants on request
Number of Poles 9
Number of Rows 1
Operating Temperature -50 - 120
Overvoltage category III
Package Quantity 50
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.150 "
Pitch in mm (P) 3.81mm
Plug gauge in accordance with EN 2.4 mm x 1.5 mm
Plugging cycles 25
Plugging force/pole, max. 7 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product data IEC: 320 V / 17.5 A / 0.2 - 1.5mm²
Product family OMNIMATE Signal - series BC/SC 3.81
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 5 N
Pull-out test Standard
Qty. 50 items
Rated cross-section 1mm²
Rated current (Use group B / CSA) 8 A
Rated current (Use group B / UL 1059) 10 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group C / CSA) 8 A
Rated current In 17
Rated Surge Voltage 2.5
Rated voltage 160
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group C / CSA) 50 V
REACH SVHC Lead 7439-92-1
Reference text The outside diameter of the plastic collar should not be larger than the pitch (P), Length of ferrules
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant with exemption
SCIP ea9dd4b8-c51f-409c-885a-41700372be61
Screwdriver blade 0.4 x 2.5
Screwdriver blade standard DIN 5264
Solid, max. H05(07) V-U 1.5mm²
Solid, min. H05(07) V-U 0.2mm²
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Stripping length 7mm
Temperature range, installation, max. 120°C
Temperature range, installation, min. -25°C
Test for damage to and accidental Standard
Test: Clampable cross section Standard
Test: Durability of markings Standard
Test: Misengagement (Non- Standard
tested acc. to standard IEC 60664-1, IEC 61984
Tightening torque Torque type
Torque type Screw flange
Type of connection Flexible PCB-connector
Type of electric connection Screw connection
UL 94 flammability rating V-0
UL File Number Search UL Website
Usage information Tightening torque
Version PCB plug-in connector, female plug, 3.81 mm,
Voltage Rating 300V
Volume resistance =5 mO
VPE height 51.00mm
VPE length 168.00mm
VPE width 121.00mm
Width 44.71mm
Width (inches) 1.7602 inch
Wire connection method Clamping yoke connection
Wire cross-section, AWG, max. AWG 16
Wire cross-section, AWG, min. AWG 28
wire end ferrule Stripping length
With protective conductor false

Reviews

Be the first to submit a review

Trustpilot