Weidmuller 1233160030 RJ45 Patch Cable Cat.6A S/FTP 3m Grey Angled 270° 1 pc(s)

MPN
1233160030
Brand
Weidmuller
EAN-13
4050118016826
Order Code
21-9121
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Patch cable. RJ45 IP20, angled 270°, RJ45 IP20, Cat 6A/Class EA (ISO/IEC 11801 2010), LSZH, 3m. Pre-assembled IE-lines, Patch Cable Cabinet line, Cat 6, LSZH, gray, angled on one side 270°;.
Cable Length 3m
Type IE-C6FP8LD0030M40W40-D
angled 270°, plug, Plastic, straight, plug, Plastic,
Anti-kink sleeve None
Application-specific communication ANSI / TIA / EIA-568-
Arrangement of wire cores Twisted pair
Cable construction 4x2
cable facilities B.2-10, ISO / IEC
Cable Type S/FTP
Capacity at 1 kHz 46 nF/km
Category Other
Certificate no. (cULus) E316369
Characteristic impedance 100 ± 15 O at 1–100
Color Grey
Colour grey
Colour anti-kink sleeve Grey
Colour outer sheath Grey
Colour sequence or wires - wire pairs white - blue, white -
Complete shielding Shielding braid made from
Connector standard IEC 60603-7-51
Coupling resistance at 10 MHz / m 5.00 mO
Cross-section 4*2*AWG 27/7 - 4*2*0.1
Current-carrying capacity at 50 °C 1 A
Degree of protection (IP) IP20
Delay skew 2.5 ns/100m
Flame retardant According to IEC/EN 60332-3-24
GTIN (EAN) 4050118016826
Halogen halogen-free, according to
Installation temperature 0 °C...50°C
Insulation PE
Insulation cross-section 1.04mm
Length 3
Length (inches) 118.1102 inch
Locking lever true
Material connector housing, connection 1 Plastic
Material connector housing, connection 2 Plastic
Material sheath LSZH
Min. bending radius, once only 4 x cable diameter
Mount Free Hanging
Net weight 127g
Number of wires 8
NVP value 78
Operating Temperature -20 °C...60°C
Operating Voltage 50 V DC
Operating voltage (UL rating) 30 V AC / 42.4 V DC
Overlap of shielding braid 60 %
Pin assignment Other
Plug left RJ45, IP20, male contact,
Plug right RJ45, IP20, male contact,
PoE / PoE+ conforming to IEEE
Qty. 1 items
REACH SVHC No SVHC above 0.1 wt%
Resistance differential 5 %
Resistance to spread of flame in accordance with IEC
ROHS Conform
RoHS Compliance Status Compliant without exemption
RoHS Compliant Yes
Separating class according to EN d
Sheath diameter, max. 5.9mm
Sheath diameter, min. 5.5mm
Sheathing colour grey
Shielding Shielded
Storage temperature -20 °C...60°C
Strands 7
Suitable for cable guide chain false
Test voltage: wire-wire-shield 2.5 kV / DC for 2 sec
Transmission rate 10 Gbit/s
Type of connector connection 1 RJ45 8(4)
Type of connector connection 2 RJ45 8(4)
UL File Number Search UL Website
Version Patch cable, RJ45 IP 20, Angled 270°, RJ45 IP 20,
Wire pair shielding Aluminium foil
Wire/Cable Type Round
Wiring Dimensioned drawing

Reviews

Be the first to submit a review

Trustpilot