Weidműller 1219910000 Power Relay 48V AC 1 NO Contact With Blow-Out

MPN
1219910000
Brand
Weidmuller
Order Code
14-7977
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
20+ £17.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Despatched within 5 working days - 20 in stock

Weidmüller DRH173548LT is a Power relay, 48 V AC, red LED, 1 NO contact with blow-out magnet (AgSnO) , 500 V AC, 16 A, Test button available: Yes. Relay for switching high electrical loads.
Coil Voltage 48V
Contact Configuration SPST (to be defined)
AC switching capacity (resistive), max. 8000 VA DC switching capacity (resistive), max. 2200 W @ 220 V
Ambient temperature -40 °C…60°C
Certificate No. (cURus) E312083
Clearance and creepage distances for = 8mm
Coil Resistance 350 O ± 10 %
Colour Transparent
Complete with socket false
Contact Type 1 NO contact with blow-
Continuous current 16 A
Degree of protection (IP) IP20
Depth 48
Depth (inches) 1.8898 inch
Dielectric strength for control side - load 4 kVeff / 1 min Dielectric strength of open contact
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Electrical service life AC operational voltage range
GTIN (EAN) 4032248998388
Height 36
Height (inches) 1.4173 inch
Inrush current 80 A / 50 ms
Insulating material group IIIa
Insulation coordination according to EN 61810-1:2008
Material contact Silver tin oxide (AgSnO2)
Material of contact surface Tin
Max. switching frequency at rated load 0.1 Hz Max. switching voltage, AC
Max. switching voltage, DC 300 V
Mechanical service life 10 x 106 switching cycles
Mechanical switch position indicator Yes
Min. switching power 100 mA @ 12 V
Net weight 90.3g
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Operating Temperature Humidity
Operating voltage AC 50 Hz 400 - 400
Operating voltage AC 60 Hz 400 - 400
Operating voltage DC 300 - 300
Pollution severity 3
Power Rating 2.5 VA
Protection degree IP20
Rated control supply voltage AC 50 Hz 43.2 - 52.8
Rated control supply voltage AC 60 Hz 43.2 - 52.8
Rated control voltage 48 V AC
Rated current AC 50.5mA
Rated switching voltage 500 V AC
Rated voltage 500 V
REACH SVHC No SVHC above 0.1 wt%
ROHS Conform
RoHS Compliance Status Compliant without exemption
Status indicator red LED
Storage temperature -40 °C...60°C
Surge voltage category III
Switch-off delay <20 ms
Switch-on delay <20 ms
Test button available Yes
Type Power relay
Type of electric connection Flat plug-in connection
Type of switch contact Double contact
UL File Number Search UL Website
UL94 flammability rating component Component
Version D-SERIES DRW / DRH, Relay, Number of con-
Version of test button Lockable test button, Momentary test button
View of Pins from below DC load limit curve Resistive load
Voltage type (operating voltage) AC
Voltage type for actuating AC
Width 36
Width (inches) 1.4173 inch
Wire connection method Flat blade connections
Wiring diagram Graph
With detachable clamps false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot