Weidműller 1205920000 Cable Gland Accessory Compact Durable Design

MPN
1205920000
Brand
Weidmuller
Order Code
14-0243
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £32.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/10/2026

Weidmüller VGM40/1-SS68 20-32 BG is a Cable gland (metal), Accessories, M 40, 8 mm, OD min. 20 - OD max. 32 mm, IP68. Metal cable gland for sealing housings when inserting cables. With strain relief.
Thread Size M40
Colour Metal
Material Brass (Ni-plated)
IP Rating IP68
Type Cable gland
AF size 45mm
AF size 1 45mm
Basic material Stainless steel 1.4305
Bend Radius Protection/Trumpet Flare false
Cable gland M 40
Degree of protection (IP) IP68
EMC-version false
Explosion-tested version false
External thread M 40
Flat cable coupling false
For armoured cable false
For Ex-zone dust None
For Ex-zone gas None
Glass-fibre reinforced false
GTIN (EAN) 4032248987825
Halogen halogen-free
Halogen free true
Length 82mm
Length (inches) 3.2283 inch
Length of thread 8mm
Limit temperature -40 °C ... 130°C
Material quality Stainless steel 304 (V2A)
Model Straight
Multi seal area true
Net weight 323.6g
Nominal Thread Size Inch/Gas Pipe Thread Other
O-Ring Silicone
Outer cable diameter, max. 32mm
Outer cable diameter, min. 20mm
Protection degree IP68 - 15 bar
Protection degree with GWDR IP68
Qty. 10 items
RAL-number 7001
REACH SVHC No SVHC above 0.1 wt%
ROHS Yes
RoHS Compliance Status Compliant without exemption
RoHS Version 2011/65/EU
Screened false
Separable screw gland true
Shock resistant false
Snapping in opening false
Standards EN 45545-2:2013
Suitable for cable diameter 20 - 32
Surface protection Other
Thread Length 8
Thread Type Metric
Type of sealing Sealing ring
UL 94 flammability rating V-0
Version Heavy-duty connectors, Accessories, Cable glands,
Wrench width 45

Reviews

Be the first to submit a review

Trustpilot