Weidmüller KTB QL 303015 S4E4 is a Ex metal housing, 306 x 306 x 150 mm, electropolished, Flange plate: Yes, Bottom, top, left, right, Quarter-turn fastener with slotted insert. Metal enclosure for use in explosive risk zones. The fixing holes are located outside the sealed area. Wall mounting can be achieved using mounting holes or mounting feet.
| Type |
Ex metal body |
| Material |
Stainless steel |
| Access opening: height |
253mm |
| Access opening: width |
247mm |
| AF size |
10mm |
| Approval conditions |
ATEX, CCoE, DNV, IECEX, |
| Areas of use |
Explosive risk zone, |
| Attestation of Conformatiy No. (AoC) |
DE PS261X 160309 |
| Basic material |
Stainless steel 1.4404 |
| Certificate No. (ATEX) |
KEMA10ATEX0050 |
| Certificate No. (CCOE) |
P461058_1 |
| Certificate no. (cULus) |
E243298 |
| Certificate No. (DNV) |
TAE000013S |
| Certificate no. (INMETRO) |
IEX13.0007 |
| Certificate No. Electronic Box (NEPSI) |
2020322303003289 |
| Certificate no. empty enclosure |
LMP 21.0016U |
| Certificate no. empty enclosure (ATEX) IBExU14ATEX1028 U |
Certificate no. Terminal Box (INMETRO) LMP 21.0017 |
| Certificate no. empty enclosure (IECEx) IECEx IBE 14.0004U |
Certificate No. (IECEX) |
| Certificate no. Terminal Box (AEx) |
E223792 |
| Certificate no. Terminal Box (ATEX) |
IBExU14ATEX1050 |
| Certificate no. Terminal Box (IECEx) |
IECEXIBE14.0013 |
| Certificate no. Terminal Box (KOSHA) |
16-AV4BO-0245X |
| Certificate No. UL 508A |
E223801 |
| Certificate No. UL Haz.Loc. |
E223792 |
| Certificate No. UL Ord.Loc. |
E243298 |
| Certificate No. UL Terminal Box |
E223792 |
| Declaration of Conformatiy No. (DoC |
DE PS261X 160412 |
| Degree of protection (IP) |
IP66 |
| Depth |
150 |
| Depth (inches) |
5.9055 inch |
| Dimension of box |
460x500x240 |
| Earth, enclosure, internal |
Welded-on M6 stainless- |
| Enclosure attachment |
4 welded-on mounting |
| feet with 11 mm holes (2 |
ranges above 105 °C, IP |
| Flange plate |
Yes |
| Flange plate mounting |
M6 hexagonal head |
| For Ex-zone dust |
20, 21, 22 |
| For Ex-zone gas |
0, 1, 2 |
| Gland plates |
Bottom, top, left, right |
| GTIN (EAN) |
4032248982943 |
| Height |
306 |
| Height (inches) |
12.0472 inch |
| Impact resistance |
7 J ATEX version, 10 J |
| industries. The Klippon® TB QL enclosure range offers |
less steel 1.4404 (316L), electropolished, silver |
| Integral fixing |
4, 6 or 9 stud bolts M6 |
| Lid attachment |
Quarter-turn fastener with |
| LVD) |
001ISS03 |
| M40 |
3 |
| M63 |
0 |
| M75 |
0 |
| Material thickness of cover |
1.5mm |
| Material thickness of enclosure |
1.5mm |
| Material thickness of flange |
3mm |
| Max. payload |
37kg |
| Maximum Operating Temperature |
135°C |
| Minimum Operating Temperature |
-60°C |
| Mounting dimension - height |
203mm |
| Mounting dimension - width |
362mm |
| Net weight |
7660g |
| Note: protection class |
If used in temperature |
| Note: room temperature (service) |
Limited to IP66 |
| Number of cable screw gland plates |
4 |
| Opening angle lid |
130.00° |
| Operating Temperature |
-60 °C...135°C |
| Overall dimensions |
328 x 387 x 160 |
| Position PE bolts |
Enclosure side C |
| Protection class (UL) |
Type 3, Type 4X, Type 12 |
| Protection degree |
IP66 |
| REACH SVHC |
Lead 7439-92-1 |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant with exemption |
| SCIP |
8d5fcdfe-c58e-44e1-a6b4-74d2bbccc9dd |
| Seal material |
Silicone |
| shaped feet) |
IP 66. |
| slotted feet and 2 cross- |
protection is limited to |
| Standards |
DIN EN 62208 - Empty |
| Surface finish |
electropolished |
| Surface finishing |
Other |
| UL File Number Search |
UL Website |
| Version |
Klippon TB QL (Terminal Box - Quarter Lock), |
| WDU 10 / ZDU 10 |
1x22 |
| Width |
306 |
| Width (inches) |
12.0472 inch |