Weidműller 1180240000 Relay Module 24 V DC 2 CO Contact With Test Button

MPN
1180240000
Brand
Weidmuller
Order Code
15-2119
Country of Origin
Romania
Qty Unit Price (Ex VAT)
11+ £16.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 11
Despatched within 5 working days - 20 in stock

Weidmüllers relay module 1180240000 operates with a 24 V DC input and features 2 CO contacts along with a test button for easy diagnostics. Its robust design ensures reliable switching operations in automation and control panel applications. The module is typically used in industrial settings where precise and dependable relay functions are required.
Type Relay module
Height 98mm
Width 15.8mm
Coil Voltage 24VDC
Contact Type 2 CO
AC switching capacity (resistive), max. 2000 VA DC switching capacity (resistive), max. 192 W @ 24 V
Alternative product CRIKIT P 24VDC 2CO L/D/PB
Ambient temperature -40 °C…70°C
Available until 2024-10-31T00:00:00+01:00
Blade size 0.6 x 3.5 mm
button (AgNi) cycles, DC coil 10 x 106
Certificate no. (CSA) base 249409-2295474
Certificate no. (CSA) relay 249409-2426937
Certificate no. (cURus) base E223759
Certificate No. (DNV) TAA000011A
Clamping range, max. 1.5mm²
Clamping range, min. 0.75mm²
Clamping range, rated connection 1.5mm²
Coil Resistance 1440 O ± 10 %
Colour black
Continuous current 8 A
Creepage and clearance distance input –= 8 mm Dielectric strength, Input/Output
Delivery status Discontinued
Depth 58.1mm
Depth (inches) 2.2874 inch
Derating curve Relay in combination with base DC operational voltage range
Dielectric strength of neighbouring 2.5 kVeff / 1 Min.
Dielectric strength of open contact 1 kVeff / 1 min
Electrical service life250 V AC Detailed drawing Removal of the test button detent lock
GTIN (EAN) 4032248971787
Height (inches) 3.8583 inch
Impulse withstand voltage 5 kV (1.2/50 µs)
Insulating material group IIIa
Max. switching frequency at rated load 0.1 Hz Inrush current
Mechanical service life AC coil 5 x 106 switching
Mechanical switch position indicator Yes
Min. switching power 1 mA @ 24 V, 10 mA @ 12
Mounting rail TS 35
Net weight 49.63g
Operating Temperature Humidity
Pollution severity 2
Power Rating 761 mW
Protection degree IP20
Protective circuit Free-wheeling diode
Rated control voltage 24 V DC
Rated current DC 31.6mA
Rated switching voltage 250 V AC
Rated voltage 250 V
REACH SVHC No SVHC above 0.1 wt%
Relevant base SRC-I 2CO P
Relevant relay RCI484AC4
ROHS Conform
RoHS Compliance Status Compliant without exemption
Status indicator Green LED
Storage temperature -40 °C...70°C
stranded with wire-end ferrules DIN (DIN 46228-1), min.
stranded, max. stranded with wire-end ferrules DIN
Stripping length, rated connection 12mm
Surge voltage category III
Switch-off delay = 6 ms
Switch-on delay = 10 ms
Test button available Yes
Version of test button lockable, just when
Width (inches) 0.622 inch
Wire connection cross-section, finely 0.75mm²
Wire connection method PUSH IN
Wire cross-section, solid, max. 1.5mm²
Wire cross-section, solid, min. 0.75mm²
Wiring diagram Graph

Reviews

Be the first to submit a review

Trustpilot