Weidmüller SV 7.62HP/04/90G SC/08R SN BK BX is a Hybrid connector (board connection), 7.62 mm, Number of poles: 4, Outgoing elbow: 90°. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
| Pitch |
0.3inch |
| Mounting Type |
Through Hole |
| (optional) EMC shielding. Ideal for connecting servo and |
Order No. |
| (Tu=20°C) |
(Tu=40°C) |
| (Tu=40°C) |
pollution degree II/2 |
| 57 106 |
the printed circuit board |
| Angle PCB/contact |
0°/180° (horizontal) |
| Approvals |
CSA, cURus |
| asynchronous drives. |
Type |
| Can be coded |
Yes |
| Certificate No. (CSA) |
200039-1121690 |
| Certificate No. (cURus) |
E60693 |
| class/ pollution degree II/2 |
class/ pollution degree III/2 |
| Clearance distance (hybrid) |
Hybrid component |
| Clearance distance, min. |
6.9mm |
| Color |
Black |
| Colour |
black |
| Colour chart (similar) |
RAL 9011 |
| Comparative Tracking Index (CTI) |
= 600 |
| Connector model |
Fixed connector |
| Contact Material |
Copper Alloy |
| Contact material (hybrid) |
Hybrid component |
| Contact material (Signal) |
CuMg |
| Contact surface |
tinned |
| Contact surface (hybrid) |
Hybrid component |
| Contact surface (Signal) |
tinned |
| Contact Type |
Pin |
| Creepage distance (hybrid) |
Hybrid component |
| Creepage distance, min. |
9.6mm |
| Current |
33A |
| Current Rating |
35A |
| Depth |
28.3mm |
| Depth (inches) |
1.1142 inch |
| Diameter of solder eyelet (hybrid) |
Hybrid component |
| female header BVF 7.62HP/...BCF..R... |
UL: 300 V / 35 A |
| Flammability Rating |
UL94 V-0 |
| GTIN (EAN) |
4032248944941 |
| Height |
14.9mm |
| Height (inches) |
0.5866 inch |
| Height of lowest version |
11.4mm |
| Housing colour |
Black |
| Hybrid component |
Signal |
| Inflammability class of insulation material according to UL94 |
V0 |
| Institute (CSA) |
CSA |
| Institute (cURus) |
CURUS |
| Insulating material |
PA GF |
| Insulating material group |
I |
| Insulation Material |
Nylon |
| IPC conformity |
Conformity: The products are developed, manufactured and delivered according international |
| L1 in inches |
0.900 " |
| L2 in inch |
0.450 " |
| L2 in mm |
11.43mm |
| Layer strength |
min. |
| Layer structure of plug contact |
1...3 µm Ni / 4...6 µm Sn |
| Layer structure of solder connection |
1...3 µm Ni / 4...6 µm Sn |
| Length pin |
3.5 |
| Lower tolerance |
-0,03 |
| Material insulation body |
Polyamide (PA) |
| Material of contact surface |
Tin |
| Maximum Operating Temperature |
130°C |
| Min Operating Temperature |
-50°C |
| Minimum Operating Temperature |
-50°C |
| Modular spacing connections |
7.62 |
| Modular spacing contacts |
7.62 |
| Mount |
Through Hole |
| Mounting onto the PCB |
THT solder connection |
| Net weight |
1g |
| Notes |
•Technical specifications refer to the power contacts |
| Number of Poles |
4 |
| Number of poles (Signal) |
8 |
| Number of Positions |
12 |
| Number of Rows |
1 |
| Number of rows (hybrid) |
Hybrid component |
| Number of rows (Signal) |
2 |
| Number of solder pins per pole |
2 |
| Number of solder pins per pole (hybrid) |
Hybrid component |
| Operating Temperature |
-50 - 130 |
| Operating temperature, max. |
130°C |
| Order No. |
1937590000 |
| Outgoing elbow |
90° |
| Overvoltage category |
II |
| Packaging |
Box |
| PCB hole diameter (Signal) |
1.3mm |
| PCB hole diameter tolerance (Signal) |
± 0.1mm |
| Pin series quantity |
1 |
| Pitch in inch (hybrid) |
nominal |
| Pitch in inches (P) |
0.300 " |
| Pitch in inches (Signal) |
0.15 " |
| Pitch in mm (hybrid) |
nominal |
| Pitch in mm (P) |
7.62mm |
| Pitch in mm (Signal) |
3.81mm |
| Plugging cycles |
25 |
| Plugging force/pole, max. |
12 N |
| Pole count (hybrid) |
nominal |
| Pollution degree |
2 |
| pollution degree III/2 |
pollution degree III/3 |
| Product data |
IEC: 1000 V / 41 A |
| Product family |
OMNIMATE Power - series |
| Product image |
Dimensional drawing |
| Pulling force/pole, max. |
7 N |
| Rated current (Use group B / UL 1059) |
Hybrid component |
| Rated current (Use group C / UL 1059) |
Hybrid component |
| Rated current (Use group C / UL 1059) 33 A |
Rated current (Use group D / UL 1059) 5 A |
| Rated current (Use group D / UL 1059) |
Hybrid component |
| Rated current In |
41 |
| Rated current, max. number of poles |
41 A |
| Rated current, min. number of poles |
41 A |
| Rated current, number of poles |
Hybrid component |
| Rated Surge Voltage |
6 |
| Rated voltage |
630 |
| Rated voltage (Use group B / UL 1059) |
Hybrid component |
| Rated voltage (Use group B / UL 1059) 300 V |
Rated voltage (Use group C / UL 1059) 300 V |
| Rated voltage (Use group C / UL 1059) |
Hybrid component |
| Rated voltage (Use group D / CSA) |
600 V |
| Rated voltage (Use group D / UL 1059) 600 V |
Rated current (Use group B / UL 1059) 35 A |
| Rated voltage (Use group D / UL 1059) Hybrid component |
Signal |
| Rated voltage for overvoltage class / |
Hybrid component |
| Ratings |
IP20 |
| REACH SVHC |
No SVHC above 0.1 wt% |
| Reference to approval values |
Specifications are |
| ROHS |
Conform |
| RoHS Compliance Status |
Compliant without exemption |
| Series |
Omnimate SV |
| Short-time withstand current capacity |
Short-time withstand current resistance |
| Solder eyelet hole diameter (D) |
1.4mm |
| Solder eyelet hole diameter tolerance (D)+ 0,1 mm |
L1 inmm |
| Solder pin dimensions |
0.8 x 1.0 mm |
| Solder pin dimensions (hybrid) |
Solder pin dimensions |
| Solder pin dimensions (Signal) |
0.8 x 0.8 mm |
| Solder pin length (l) |
3.5mm |
| Solder pin length tolerance |
+0.1 / -0.3mm |
| Storage temperature, max. |
70°C |
| Storage temperature, min. |
-40°C |
| Temperature range, installation, max. |
130°C |
| Temperature range, installation, min. |
-25°C |
| Termination |
Solder |
| tested acc. to standard |
IEC 60664-1, IEC 61984 |
| Tolerance of the diameter of the solder |
Hybrid component |
| Tolerance, unit |
mm |
| Type |
PCB Connector |
| Type of banding |
Other |
| Type of connection |
Flexible PCB-connector |
| Type of electric connection |
Soldering connection |
| Type of fastening |
Solder |
| Type of PCB fastening |
Other |
| UL 94 flammability rating |
V-0 |
| UL File Number Search |
UL Website |
| Upper tolerance |
+0,01 |
| Version |
PCB plug-in connector, male header, closed side, |
| Voltage |
300V |
| Voltage Rating |
300V |
| Volume resistance |
2.00 mO |
| VPE height |
40.00mm |
| VPE length |
349.00mm |
| VPE width |
135.00mm |
| Width |
46.69mm |
| Width (inches) |
1.8382 inch |
| Without a female header, the mating profile guarantees |
Packaging |