Weidműller 1147930000 Connector Female Shrouded 5.08mm

MPN
1147930000
Brand
Weidmuller
Order Code
14-5944
Country of Origin
Germany
View Full Product Range (35)
Qty Unit Price (Ex VAT)
80+ £3.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 200 in stock

Weidmüller SL 5.08HC/21/180B 3.2SN OR BX is a PCB connector (board connection), 320 V, 24 A, Pitch in mm: 5.08, Number of poles: 21, THT solder connection, Box. Pluggable PCB connection with innovative connection technology for safe and intuitive handling.
Current Rating 24A
Colour Orange
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 unplugged
57 106 back-of-hand-safe plugged
Accessory Type PCB Connector
Angle PCB/contact 90° (upwards vertical)
Approvals cURus
Can be coded Yes
Certificate No. (CSA) 200039-1121690
Certificate No. (cURus) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Color Orange
Colour chart (similar) RAL 2000
Comparative Tracking Index (CTI) = 600
Connector model Fixed connector
Contact Material Copper Alloy
Contact surface tinned
Contact Type Pin
Current 18.5A
Depth 8.43mm
Depth (inches) 0.3319 inch
Flammability Rating UL94 V-0
GTIN (EAN) 4032248934010
Height 15.2mm
Height (inches) 0.5984 inch
Height of lowest version 12mm
Housing colour Orange
Inflammability class of insulation material according to UL94 V0
Institute (CSA) CSA
Institute (cURus) CURUS
Insulating material PA GF
Insulating material group II
Insulation Material Nylon
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 4.000 "
L1 in mm 101.60mm
Layer structure of plug contact 1...3 µm Ni / 2...4 µm Sn
Layer structure of solder connection 1...3 µm Ni / 2...4 µm Sn
Length pin 3.2
Material insulation body Polyamide (PA)
Material of contact surface Tin
Maximum Operating Temperature 100°C
Min Operating Temperature -50°C
Minimum Operating Temperature -50°C
Modular spacing connections 5.08
Modular spacing contacts 5.08
Mount Through Hole
Mounting onto the PCB THT solder connection
Net weight 5.56g
Notes •Additional variants on request
Number of levels 1
Number of plug-in contact rows 1
Number of Poles 21
Number of Positions 21
Number of Positions Per Level 21
Number of Rows 1
Number of solder pins per pole 1
Operating Temperature -50 - 100
Operating temperature, max. 100°C
Orientation Vertical
Outgoing elbow 180°
Overvoltage category II
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
Plugging cycles 25
Plugging force/pole, max. 10 N
Pollution degree 2
pollution degree III/2 pollution degree III/3
Product benefits Graph
Product Carbon Footprint Cradle to gate
Product data IEC: 400 V / 24 A
Product family OMNIMATE Signal - series
Product image Dimensional drawing
Protection degree IP20
Pulling force/pole, max. 7.5 N
Qty. 20 items
Rated current (Use group B / CSA) 18.5 A
Rated current (Use group B / UL 1059) 18.5 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 18.5 A
Rated current In 21
Rated Surge Voltage 4
Rated voltage 320
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Series Omnimate SL
Solder eyelet hole diameter (D) 1.5mm
Solder pin dimensions d = 1.2 mm, Octagonal
Solder pin dimensions = d tolerance 0 / -0,03mm
Solder pin length (l) 3.2mm
Solder pin length tolerance +0.1 / -0.3mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Termination Solder
tested acc. to standard IEC 60664-1, IEC 61984
Type SL 5.08HC/21/180B 3.2SN OR BX
Type of banding Other
Type of connection Flexible PCB-connector
Type of electric connection THR connection
Type of fastening Solder
Type of PCB fastening Other
UL 94 flammability rating V-0
UL File Number Search UL Website
Version PCB plug-in connector, male header, Dovetails for
Voltage 300V
Voltage Rating 300V
Volume resistance =5 mO
VPE height 35.00mm
VPE length 151.00mm
VPE width 132.00mm
Width 108.44mm
Width (inches) 4.2693 inch

Reviews

Be the first to submit a review

Trustpilot