Weidműller 1142340000 OMNIMATE PCB Connector Male Header Unshrouded

MPN
1142340000
Brand
Weidmuller
Order Code
15-2054
Country of Origin
Germany
Qty Unit Price (Ex VAT)
250+ £1.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
450 in stock, despatched in 5 working days

Weidmüllers OMNIMATE PCB Connector Male Header Unshrouded, part number 1142340000, features a robust and reliable connection suited for various circuit board applications. It is characterised by its compact design and efficient connection technology, ideal for industrial and automation environments. Typical applications include use in control cabinets and modules requiring secure and efficient electrical connections.
Mounting Type Through Hole
(Tu=20°C) (Tu=40°C)
(Tu=40°C) pollution degree II/2
0470 unplugged
57 106 back-of-hand-safe plugged
Available until 2023-07-30T00:00:00+02:00
Certificate No. (CSA) 200039-1121690
Certificate No. (UR) E60693
class/ pollution degree II/2 class/ pollution degree III/2
Colour Black
Colour chart (similar) RAL 9011
Comparative Tracking Index (CTI) = 200
Contact Material Copper Alloy
Contact surface tinned
Current 15A
Delivery status Discontinued
Depth 8.4mm
Depth (inches) 0.3307 inch
ECLASS 14.0 27-46-02-01
ECLASS 15.0 27-46-02-01
ETIM 10.0 EC002637
ETIM 8.0 EC002637
ETIM 9.0 EC002637
Flammability Rating UL94 V-0
GTIN (EAN) 4032248925483
Height 15.2mm
Height (inches) 0.5984 inch
Height of lowest version 12mm
Institute (CSA) CSA
Institute (UR) UR
Insulating material PBT
Insulating material group IIIa
IPC conformity Conformity: The products are developed, manufactured and delivered according international
L1 in inches 1.000 "
L1 in mm 25.40mm
Layer structure of plug contact 1...3 µm Ni / 2...4 µm Sn
Layer structure of solder connection 1...3 µm Ni / 2...4 µm Sn
matt matt
Max Operating Temperature 100°C
Min Operating Temperature -50°C
Mount Through Hole
Mounting onto the PCB THT solder connection
Net weight 1.94g
Notes •In accordance with IEC 61984, OMNIMATE-connectors are connectors without breaking
Number of levels 1
Number of Poles 6
Number of Positions 6
Number of Positions Per Level 6
Number of Rows 1
Number of solder pins per pole 1
Operating temperature, max. 100°C
Operating temperature, min. -50°C
Orientation Vertical
Outgoing elbow 180°
Package Quantity 50
Packaging Box
Pin series quantity 1
Pitch in inches (P) 0.200 "
Pitch in mm (P) 5.08mm
pollution degree III/2 pollution degree III/3
Product data IEC: 400 V / 18 A
Product family OMNIMATE Signal - series
Protection degree IP20
Qty. 50 items
Rated current (Use group B / CSA) 15 A
Rated current (Use group B / UL 1059) 15 A Rated current (Use group D / UL 1059) 10 A
Rated current (Use group D / CSA) 10 A
Rated voltage (Use group B / CSA) 300 V
Rated voltage (Use group B / UL 1059) 300 V Rated voltage (Use group D / UL 1059) 300 V
Rated voltage (Use group D / CSA) 300 V
REACH SVHC No SVHC above 0.1 wt%
Reference to approval values Specifications are
ROHS Conform
RoHS Compliance Status Compliant without exemption
Series Omnimate SL
Solder pin dimensions d = 1.2 mm, Octagonal
Solder pin dimensions = d tolerance 0 / -0,03mm
Solder pin length (l) 3.2mm
Solder pin length tolerance +0.1 / -0.3mm
Storage temperature, max. 70°C
Storage temperature, min. -40°C
Temperature range, installation, max. 100°C
Temperature range, installation, min. -25°C
Termination Solder
tested acc. to standard IEC 60664-1, IEC 61984
Type PCB Connector
Type of connection Board connection
UL File Number Search UL Website
Version PCB plug-in connector, male header, Dovetails for
Voltage 300V
VPE height 44.00mm
VPE length 166.00mm
VPE width 69.00mm
Width 32.48mm
Width (inches) 1.2787 inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot